Part Details | EVQ-P2B02B Panasonic EVQ-P2 Series 4.7 x 3.5 mm SMD 2.5 N Light Touch Switch midd Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 148,000 Ready to Ship! | 7 Weeks | 2202 | Reel | Off-Mom | SPST N.O. | | 15V | 20mA | 100MΩ | 2.5N | | | Gold Silver | Push Plate | PCB | 250V | -40°C to +85°C | L 4.7mm x W 3.5mm | Surface Mount |
---|
EVQ-PNF05M Panasonic EVQ-PNF Series 6 x 3.5 mm Surface Mount 1.6 N Light Touch Switch Min: 2,000 Mult. of: 2,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 98,000 Ready to Ship! | 10 Weeks | 2438 | Reel | Off-Mom | SPST N.O. | | 12V | 50mA | 100MΩ | 1.6N | | | Silver | Rectangular Button | PCB | 250V | -30°C to +85°C | L 6mm x W 3.5mm | Surface Mount |
---|
EVQ-PF206K Panasonic EVQ-PF Series 7.5 x 7.1 mm Through Hole 1.6 N Right Angle Light Touch Switch This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 47,072 Ready to Ship! | 15 Weeks | 1903 | Box | Off-Mom | SPST N.O. | | 15V | 20mA | 50MΩ | 1.6N | | | Silver | Side Actuated | Right Angle / PC Through Hole | 250V | -20°C to +70°C | L 7.5mm x W 7.1mm | Through Hole |
---|
EVQ-PE104K Panasonic EVQPE Series 6 x 3.5 mm SPST 1 N SMT Top Actuated Light Touch Switch Min: 2,500 Mult. of: 2,500 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 45,000 Ready to Ship! | 10 Weeks | 2327 | Reel | Off-Mom | SPST N.O. | | 12V | 50mA | 100MΩ | 1N | | | Gold Silver | Pushbutton | PCB | 250V | -30°C to +85°C | L 6mm x W 3.5mm | Surface Mount |
---|
EVQ-P2402W Panasonic EVQ-P2 Series 4.7 x 3.5 mm Surface Mount 2.4 N Light Touch Switch Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 44,000 Ready to Ship! | 7 Weeks | 2424 | Reel | Off-Mom | SPST N.O. | | 15V | 20mA | 100MΩ | 2.4N | | | Gold Silver | Push Plate | PCB | 250V | -40°C to +85°C | L 4.7mm x W 3.5mm | Surface Mount |
---|
EVQ-Q2F02W Panasonic EVQ-Q2 Series 6.5 x 6 x 1.8 mm SMT 1 N Thin Type Light Touch Switch Min: 2,000 Mult. of: 2,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 42,000 Ready to Ship! | 14 Weeks | 2405 | Reel | Off-Mom | SPST N.O. | | 15V | 20mA | 100MΩ | 1N | | | Silver | Round Button | PCB | 250V | -40°C to +85°C | H 1.8mm x L 6.5mm x W 6mm | Surface Mount |
---|
EVQ-P44B3M Panasonic EVQ-P4 Series 4.7 x 3.5 mm 2.4 N SMT Right Angle Light Touch Switch Min: 2,500 Mult. of: 2,500 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 22,500 Ready to Ship! | 10 Weeks | 2308 | Reel | | | | | | | 2.4N | | | | Rectangular Button | Right Angle | | | L 4.7mm x W 3.5mm | Surface Mount |
---|
EVQ-Q2K02W Panasonic EVQ-Q2 Series 6.5 x 6 x 1.8 mm SMT 1.3 N Thin Type Light Touch Switch Min: 2,000 Mult. of: 2,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 16,000 Ready to Ship! | 14 Weeks | 2422 | Reel | Off-Mom | SPST N.O. | | 15V | 20mA | 100MΩ | 1.3N | | | Silver | Round Button | PCB | 250V | -40°C to +85°C | H 1.8mm x L 6.5mm x W 6mm | Surface Mount |
---|
EVQ-PE404Q Panasonic EVQ-PE Series 6 x 3.5 mm Through Hole 1 N Light Touch Switch This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 15,398 Ready to Ship! | 10 Weeks | 2205 | Bulk | | | | | | | 1N | | | | Pushbutton | PC Pin | | | L 6mm x W 3.5mm | Through Hole |
---|
EVQ-PLHA15 Panasonic EVQ-PL Series 1.6 N 0.02 A 15 VDC 4.9x4.9 mm Surface Mount Light Touch Switch Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 15,000 Ready to Ship! | 14 Weeks | 2434 | Reel | | | | | | | 1.6N | | | | Round Button | PCB | | | L 4.9mm x W 4.9mm | Surface Mount |
---|
EVQ-Q2Y01W Panasonic EVQ-Q2 Series 6.5 x 6 x 1.8 mm SMT 3.5 N Thin Type Light Touch Switch Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 12,000 Ready to Ship! | 14 Weeks | 2320 | Reel | Off-Mom | SPST | | 15V | 20mA | 100MΩ | 3.5N | | 3.5g | | Round Button | PCB | 250V | -40°C to +85°C | H 1.8mm x L 6.5mm x W 6mm | Surface Mount |
---|
EVQ-9P6B40 Panasonic EVQ-9P Series 2.4 N 0.02 A 15 V 4.1 x 4.1 mm SMT Flush Light Touch Switch Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 10,000 Ready to Ship! | 14 Weeks | 1445 | Reel | Off-Mom | SPST N.O. | | 15V | 20mA | 50MΩ | | | 240g | | Top Actuator | J-Bend | 100V | -20°C to +70°C | H 0.43mm x L 4.1mm x W 4.1mm | Surface Mount |
---|
EVQ-PE405Q Panasonic EVQ-PE Series 6 x 3.5 mm Through Hole 1 N Light Touch Switch This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 9,083 Ready to Ship! | 10 Weeks | 2348 | Bulk | | | | | | | 1N | | | | Pushbutton | PC Pin | | | L 6mm x W 3.5mm | Through Hole |
---|
EVQ-P2402M Panasonic EVQ-P2 Series 4.7 x 3.5 mm Surface Mount 2.4 N Light Touch Switch Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8,000 Ready to Ship! | 7 Weeks | 2419 | Reel | Off-Mom | SPST N.O. | | 15V | 0.02A | 100MΩ | 2.4N | | 240g | | | | 250V | -40°C to +85°C | L 4.7mm x W 3.5mm | Surface Mount |
---|
EVQQ2S03W Panasonic EVQQ2 Series 20 mA 15 V 1.6 N SPST-NO Off-Mom Surface Mount Tactile Switch Min: 2,000 Mult. of: 2,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8,000 Ready to Ship! | 17 Weeks | 2304 | Reel | Off-Mom | SPST N.O. | | 15V | 0.02A | 100MΩ | | | 160gf | | Top Actuator | J-Lead | 250V | -40°C to +85°C | H 3.1mm x L 6.5mm x W 6mm | Surface Mount |
---|
EVQ-5PN05K Panasonic EVQ-5P Series 6.0 x 3.5 mm SMT 2.4 N Light Touch Switch Min: 2,000 Mult. of: 2,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 6,000 Ready to Ship! | 10 Weeks | 2437 | Reel | Off-Mom | SPST N.O. | | 12V | 50mA | 100MΩ | 2.4N | | | Silver | Pushbutton | PC Pin | 250V | -30°C to +85°C | L 6mm x W 3.5mm | Surface Mount |
---|
EVQ-PAD09K Panasonic EVQ-PA Series 1.3 N 6 x 6 mm Through Hole Top Actuated Light Touch Switch This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 5,000 Ready to Ship! | 8 Weeks | 1522 | Bag | Off-Mom | SPST N.O. | | 15V | 20mA | 50MΩ | | | 130g | | Top Actuator | PC Pin | 250V | -20°C to +70°C | H 9.5mm x L 6mm x W 6mm | Through Hole |
---|
EVQ-21309K Panasonic EVQ-21 Series 6 x 6 mm 1 N Through Hole Round 5N Type 2R Light Touch Switch Min: 1,000 Mult. of: 1,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 5,000 Ready to Ship! | 12 Weeks | 1552 | Reel | Off-Mom | SPST N.O. | | 15V | 0.02A | 50MΩ | 1N | | 100g | | | PC Pin | 250V | -20°C to +70°C | L 6mm x W 6mm | Through Hole |
---|
EVQ-3PLA15 Panasonic EVQ3PL Series SPST 3.5 N Top Actuated J-Lead Non-Illuminated Tactile Switch Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 5,000 Ready to Ship! | 10 Weeks | 2442 | Reel | Off-Mom | SPST N.O. | | 15V | 20mA | 50MΩ | | | 357g | | Pushbutton | J-Lead | 250V | -20°C to +70°C | | Surface Mount |
---|
EVQ-PLFA08 Panasonic EVQ-PL Series 1.6 N 0.02 A 15 VDC 4.9x4.9 mm Surface Mount Light Touch Switch Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 5,000 Ready to Ship! | 14 Weeks | 2319 | Reel | | | | | | | 1.6N | | | | Round Button | PCB | | | L 4.9mm x W 4.9mm | Surface Mount |
---|
EVQ-PLKA08 Panasonic EVQ-PL Series 2.6 N 0.02 A 15 VDC 4.9x4.9 mm Surface Mount Light Touch Switch Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 5,000 Ready to Ship! | 14 Weeks | 1743 | Reel | | | | | | | 2.6N | | | | Round Button | PCB | | | L 4.9mm x W 4.9mm | Surface Mount |
---|
EVQ-PLMA15 Panasonic EVQ-PL Series 4.9 x 4.9 mm Surface Mount 2.6 N Light Touch Switch Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 5,000 Ready to Ship! | 14 Weeks | 2426 | Reel | Off-Mom | SPST N.O. | | 15V | 20mA | 50MΩ | 2.6N | | | Gold Silver | Round Button | PCB | 250V | -20°C to +70°C | L 4.9mm x W 4.9mm | Surface Mount |
---|
EVQ-PLWA15 Panasonic EVQ-PL Series 4.9 x 4.9 mm SMD 2.6 N Light Touch Switch Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 5,000 Ready to Ship! | 14 Weeks | 1903 | Reel | | | | | | | 2.6N | | | | Round Button | PCB | | | L 4.9mm x W 4.9mm | Surface Mount |
---|
EVQP7C01P Panasonic Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 5,000 Ready to Ship! | 17 Weeks | 2441 | Reel | | | | | | | | | | | | | | | | |
---|
EVQ-PBD05R Panasonic EVQPB Series 6 x 6 mm SPST Top Actuated Ground Pin Light Touch Switch This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 4,575 Ready to Ship! | 8 Weeks | 1351 | Bulk | Off-Mom | SPST N.O. | | 15V | 20mA | 50MΩ | | | 130g | | Top Actuator | PC Pin | 250V | -20°C to +70°C | H 5mm x L 6mm x W 6mm | Through Hole |
---|