EVQ-PF206K in Box by Panasonic Industry | Tactile | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

EVQ-PF206K

EVQ-PF Series 7.5 x 7.1 mm Through Hole 1.6 N Right Angle Light Touch Switch

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date: 1903
Product Specification Section
Panasonic Industry EVQ-PF206K - Caractéristiques techniques
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 15V
Current Rating: 20mA
Insulation Resistance: 50MΩ
Actuation Force: 1.6N
Contact Plating: Silver
Actuator Style: Side Actuated
Termination Style: Right Angle / PC Through Hole
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: L  7.5mm x W  7.1mm
Méthode de montage : Through Hole
Pricing Section
Stock global :
45 912
États-Unis:
45 912
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,56 $
USD
Quantité
Prix unitaire
1
$0.56
50
$0.545
125
$0.535
300
$0.525
750+
$0.50
Product Variant Information section