text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-PBD05R

EVQPB Series 6 x 6 mm SPST Top Actuated Ground Pin Light Touch Switch

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1351
Product Specification Section
Panasonic EVQ-PBD05R - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 15V
Current Rating: 20mA
Insulation Resistance: 50MΩ
Operating Force: 130gf
Actuator Style: Top Actuator
Termination Style: PC Pin
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: H  5mm x L  6mm x W  6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,575
USA:
4,575
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.56
USD
Quantity
Unit Price
1
$0.56
50
$0.545
125
$0.535
300
$0.525
750+
$0.50
Product Variant Information section