text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-PE104K

EVQPE Series 6 x 3.5 mm SPST 1 N SMT Top Actuated Light Touch Switch

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2327
Product Specification Section
Panasonic EVQ-PE104K - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 1N
Contact Plating: Gold Silver
Actuator Style: Pushbutton
Termination Style: PCB
Dielectric Withstanding Voltage: 250V
Operating Temperature: -30°C to +85°C
Dimension: L  6mm x W  3.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
45,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$625.00
USD
Quantity
Unit Price
2,500+
$0.25