text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-P44B3M

EVQ-P4 Series 4.7 x 3.5 mm 2.4 N SMT Right Angle Light Touch Switch

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
Panasonic EVQ-P44B3M - Technical Attributes
Attributes Table
Actuation Force: 2.4N
Actuator Style: Rectangular Button
Termination Style: Right Angle
Dimension: L  4.7mm x W  3.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
Germany (Online Only):
25,000
12,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,062.50
USD
Quantity
Web Price
2,500
$0.425
5,000
$0.415
7,500
$0.41
10,000+
$0.405
Product Variant Information section