text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-Q2Y01W

EVQ-Q2 Series 6.5 x 6 x 1.8 mm SMT 3.5 N Thin Type Light Touch Switch

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic EVQ-Q2Y01W - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 15V
Current Rating: 20mA
Insulation Resistance: 100MΩ
Actuation Force: 3.5N
Operating Force: 3.5gf
Actuator Style: Round Button
Termination Style: PCB
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  1.8mm x L  6.5mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$500.00
USD
Quantity
Unit Price
4,000+
$0.125