Manufacturer Part #
TS922IPT
TS922 Series 12 V 4 MHz Rail to Rail Dual Operational Amplifier - TSSOP-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Package Style:TSSOP-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics TS922IPT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS922IPT - Technical Attributes
Attributes Table
Amplifier Type: | General Purpose |
No of Channels: | 2 |
Slew Rate-Nom: | 1.3V/µs |
Input Offset Voltage-Max: | 3mV |
Gain Bandwidth Product: | 4MHz |
Average Bias Current-Max: | 10nA |
Supply Voltage: | 2.7V to 12V |
Common Mode Rejection Ratio: | 80dB |
Supply Current: | 2mA |
Output Type: | Rail to Rail |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 35dB |
Phase Margin: | 68° |
Low Noise: | 9nV/√Hz |
Output Current: | 80mA |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
The TS922IPT is a rail-to-rail dual operational amplifier optimized for precision, noise and stability, which make the device suitable for a wide range of automotive and industrial applications.
Features:
- High precision: Vio = 500 μV max
- Able to drive capacitive loads up to 500 pF
- Rail-to-rail input and output
- Low noise: 9 nV/√Hz
- Low distortion
- High output current: 80 mA
- High speed: 4 MHz, 1.3 V/μs
- Operates from 2.7 V to 12 V
- ESD internal protection: 2 kV
- Latch-up immunity
Applications:
- Signal conditioning
- Automotive applications
- Headphone amplifiers
- Sound cards, multimedia systems
- Line and actuator drivers
- Servo amplifiers
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000+
$0.42
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.42 / Stock: 0 Qty: 4,000+$0.42 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.76 / Stock: 0 Qty: 4,000+$0.76 Stock: 0
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.42 / Stock: 0 Qty: 4,000+$0.42 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.76 / Stock: 0 Qty: 4,000+$0.76 Stock: 0
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount