
Manufacturer Part #
TS922IPT
TS922 Series 12 V 4 MHz Rail to Rail Dual Operational Amplifier - TSSOP-8
Product Specification Section
STMicroelectronics TS922IPT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS922IPT - Technical Attributes
Attributes Table
Amplifier Type: | General Purpose |
No of Channels: | 2 |
Slew Rate-Nom: | 1.3V/µs |
Input Offset Voltage-Max: | 3mV |
Gain Bandwidth Product: | 4MHz |
Average Bias Current-Max: | 10nA |
Supply Voltage: | 2.7V to 12V |
Common Mode Rejection Ratio: | 80dB |
Supply Current: | 2mA |
Output Type: | Rail to Rail |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 35dB |
Phase Margin: | 68° |
Low Noise: | 9nV/√Hz |
Output Current: | 80mA |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000+
$0.76
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount