text.skipToContent text.skipToNavigation

Manufacturer Part #

TS922IDT

TS922 Series 12 V 4 MHz Rail to Rail Dual Operational Amplifier - SOIC-8

Product Specification Section
STMicroelectronics TS922IDT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 1.3V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 4MHz
Average Bias Current-Max: 100nA
Supply Voltage: 2.7V to 12V
Common Mode Rejection Ratio: 80dB
Supply Current: 2mA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
Phase Margin: 68°
Low Noise: 9nV/√Hz
Output Current: 80mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The operational amplifier is arguably the most useful single device in analog electronic circuitry. With only a handful of external components, it can be made to perform a wide variety of analog signal processing tasks. It is also quite affordable. Op-amps are often referred to as the workhorse of the analog design world
 
Future offers one of the widest selections of operational amplifiers (op amps) in the industry. Our offering encompasses, current-sense amplifiers, and comparators for audio and video applications, battery and power management, and signal conditioning
 
Pricing Section
Global Stock:
365,000
Germany (Online Only):
365,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$612.50
USD
Quantity
Unit Price
2,500
$0.245
5,000
$0.24
37,500+
$0.23