Manufacturer Part #
TS922IDT
TS922 Series 12 V 4 MHz Rail to Rail Dual Operational Amplifier - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics TS922IDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS922IDT - Technical Attributes
Attributes Table
Amplifier Type: | General Purpose |
No of Channels: | 2 |
Slew Rate-Nom: | 1.3V/µs |
Input Offset Voltage-Max: | 3mV |
Gain Bandwidth Product: | 4MHz |
Average Bias Current-Max: | 100nA |
Supply Voltage: | 2.7V to 12V |
Common Mode Rejection Ratio: | 80dB |
Supply Current: | 2mA |
Output Type: | Rail to Rail |
Operating Temp Range: | -40°C to +125°C |
Phase Margin: | 68° |
Low Noise: | 9nV/√Hz |
Output Current: | 80mA |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The operational amplifier is arguably the most useful single device in analog electronic circuitry. With only a handful of external components, it can be made to perform a wide variety of analog signal processing tasks. It is also quite affordable. Op-amps are often referred to as the workhorse of the analog design world Future offers one of the widest selections of operational amplifiers (op amps) in the industry. Our offering encompasses, current-sense amplifiers, and comparators for audio and video applications, battery and power management, and signal conditioning
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
2,500+
$0.52
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.52 / Stock: 1,110,000 Qty: 2,500+$0.52 Stock: 1,110,000
- Reel Qty: 5,000+ / Web Price: $0.52 / Stock: 0 Qty: 2,500+$0.52 Stock: 0
- ReelSelected Variant Qty: 5,000+ / Web Price: $0.52 / Stock: 0 Qty: 2,500+$0.52 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.255 / Stock: 375,000 Qty: 2,500+$0.255 Stock: 375,000
- Reel Qty: 2,500+ / Web Price: $0.52 / Stock: 132,500 Qty: 2,500+$0.52 Stock: 132,500
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount