![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
SBH11-PBPC-D10-ST-BK
20 Position Total Dual Row 2.54 mm Pitch Straight Male Shrouded Box Header
Product Specification Section
Sullins SBH11-PBPC-D10-ST-BK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sullins SBH11-PBPC-D10-ST-BK - Technical Attributes
Attributes Table
No of Positions: | 20 |
Pitch: | 2.54 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -40°C to +105°C |
Current Rating: | 3A |
Contact Plating: | Gold Flash |
Material: | Polybutylene Terephthalate |
No of Rows: | 2 |
Gender: | Male |
Type: | Box Header |
Color: | Black |
Insulation Resistance: | 5000MΩ |
Features & Applications
The SBH11-PBPC-D10-ST-BK is a 2.54 mm 20 pin Nylon 6T/Brass Straight Male Box Header
Product Features:
- Nylon 6T/Brass
- Dual Readout
- 20 total contacts
- Straight
- Black
Specifications:
- Plating: Gold Flash Overall
- Operating Temperature: -40°C to 105°C
- Processing Temp: 230°C for 60 Seconds Max (260"C, 10 sec.)
- UL Flammability Rating: 94V-0
- Voltage Rating: 20 mΩ MAX.
- Current Rating: 3 AMP per contact
- Voltage Drop: AC 500 V
- Insulation Resistance: l000 MΩ
View the complete SBH11 series of headers
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
134
$0.28
402
$0.27
1,340
$0.265
2,680
$0.26
5,360+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
134 per Tray