text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH11-PBPC-D10-RA-BK

20 Position Total Dual Row 2.54 mm Pitch Right Angle Female Box Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The SFH11-PBPC-D10-RA-BK is a .100" Dual 2x10 (14 Pin) With Polarizing Key Right Angle Type Female Box Header.

Features:

  • PBT/Brass
  • Gold Flash Overall
  • Dual Readout
  • 20 total contacts
  • Right Angle
  • Black

Applications:

  • Operating Temperature: -40°C to 105°C
  • Processing Temp: 230°C for 60 Seconds Max (260"C, 10 sec.)
  • UL Flammability Rating: 94V-0
  • Contact Resistance: 20 m OHMS maximum
  • Current Rating: 3 AMP per contact
  • Voltage Drop: AC 500 V
  • Insulation Resistance: l000 M OHMS minimum
  • Dielectric Withstanding: 500 VAC
  • For PCB Connector
  • Mates with SBH11 series

View the Complete Series of SFH11 Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$905.00
USD
Quantity
Web Price
1
$1.04
40
$0.98
125
$0.94
400
$0.905
1,250+
$0.83
Product Variant Information section