text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH11-PBPC-D10-ST-BK

20 Position Total Dual Row 2.54 mm Pitch Straight Female Box Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Date Code: 2426
Product Specification Section
Features & Applications

The SFH11-PBPC-D10-ST-BK is a .100" 10x2 (20 Pin) Gold Flash Overall With Polarizing key Straight Female Box Header.

Features:

  • PBT/Brass
  • Gold Flash Overall
  • Dual Readout
  • 20 total contacts
  • Straight
  • Black

Specifications:

  • Operating Temperature: -40°C to 105°C
  • Processing Temp: 230°C for 60 Seconds Max (260"C, 10 sec.)
  • UL Flammability Rating: 94V-0
  • Contact Resistance: 20m OHMS maximum
  • Current Rating: 3 AMP per contact
  • Voltage Drop: AC 500V
  • Insulation Resistance: l000M OHMS minimum
  • Dielectric Withstanding: 500 VAC
  • For PCB Connector
  • Mates with SBH11 series

View the Complete Series of SFH11 Headers

Pricing Section
Global Stock:
8,904
USA:
8,904
5,040
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.73
USD
Quantity
Unit Price
1
$0.73
40
$0.71
125
$0.695
400
$0.675
1,250+
$0.64