Manufacturer Part #
SFH213-PPPC-D10-ID-BK
20 Position Total Dual Row 2.54 mm Straight IDC Insulation Displacement Socket
Product Specification Section
Sullins SFH213-PPPC-D10-ID-BK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The SFH213-PPPC-D10-ID-BK is a 2.54 mm 2x10 (20 Pin) Gold Flash Overall IDC Socket Female Box Header With Polarizing Key
Product Features:
- Female Box Header
- With Strain Relief
- PBT/Phosphor Bronze
- Gold Flash Overall
- Dual Readout
- 20 total contacts
- Insulation Displacement
- Black
Specifications:
- Operating Temperature: -40°C to 85°C
- UL Flammability Rating: 94V-0
- Current Rating: 1 AMP per contact
- Insulation Resistance: l000 M Ω minimum
- Dielectric Withstanding: 500 VAC
- For Flat cable connector
- Mates with SBH21 series
View the complete SFH213 Series of IDC sockets
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
311
$0.53
622
$0.52
1,244
$0.505
1,555
$0.50
4,665+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
311 per Tray