Manufacturer Part #
SFH11-PBPC-D10-ST-BK
20 Position Total Dual Row 2.54 mm Pitch Straight Female Box Header
Product Specification Section
Sullins SFH11-PBPC-D10-ST-BK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The SFH11-PBPC-D10-ST-BK is a .100" 10x2 (20 Pin) Gold Flash Overall With Polarizing key Straight Female Box Header.
Features:
- PBT/Brass
- Gold Flash Overall
- Dual Readout
- 20 total contacts
- Straight
- Black
Specifications:
- Operating Temperature: -40°C to 105°C
- Processing Temp: 230°C for 60 Seconds Max (260"C, 10 sec.)
- UL Flammability Rating: 94V-0
- Contact Resistance: 20m OHMS maximum
- Current Rating: 3 AMP per contact
- Voltage Drop: AC 500V
- Insulation Resistance: l000M OHMS minimum
- Dielectric Withstanding: 500 VAC
- For PCB Connector
- Mates with SBH11 series
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
180
$1.13
540
$1.11
720
$1.10
1,800
$1.08
2,700+
$1.06
Product Variant Information section
Available Packaging
Package Qty:
180 per Tray