text.skipToContent text.skipToNavigation

Manufacturer Part #

MIMXRT595-EVK

i.MX RT500 Series 512 Mb Flash ARM® Cortex®-M7 MPU Embedded Evaluation Board

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2116
Product Specification Section
NXP MIMXRT595-EVK - Technical Attributes
Attributes Table
Application Type: Embedded
Core Supported: ARM Cortex M7
Features: i.MX RT500 MCU
Mounting Method: Chassis Mount
Features & Applications
Evaluation Board
Pricing Section
Global Stock:
2
Germany (Online Only):
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$161.39
USD
Quantity
Web Price
1
$161.39
3
$159.06
5
$157.99
15
$155.71
25+
$153.70
Product Variant Information section