Manufacturer Part #
LBEE5CJ1XK-687
Shielded Ultra Small Dual band Wi-Fi 11a/b/g/n + Bluetooth 5.2 Module
Product Specification Section
Murata LBEE5CJ1XK-687 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LBEE5CJ1XK-687 - Technical Attributes
Attributes Table
Data Rate: | 150Mbps |
Certified: | Yes |
Frequency Range: | 2.4GHz |
Supply Voltage: | 1.8V to 3.3V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Features & Applications
W-LAN+Bluetooth Combo Module
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1,000+
$6.59
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount