text.skipToContent text.skipToNavigation

Manufacturer Part #

LBEE0ZZ1WE-USD-M2

Wi-Fi/Bluetooth Module Adapter Interface Kit

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2141
Product Specification Section
Murata LBEE0ZZ1WE-USD-M2 - Technical Attributes
Attributes Table
Application Type: Wireless
Core Supported: i.MX 6, i.MX RT
Mounting Method: Screw Mount
Features & Applications

Adapter interface for Murata’s Wi-Fi®/Bluetooth® modules using Embedded Artists’ M.2 EVBs

Adapter
microSD or full-size SD interconnect for WLAN-SDIO
Flex Flat Cable (FFC) or jumper cable interconnect for BT-UART and control signals
Custom interconnect solution for NXP i.MX RT, 6, and 8 families
Native MCUXpresso software support with NXP’s i.MX RT 10xx family
Native Linux software support on NXP’s i.MX 6 and 8 families
Provides customizable interconnection to other application processor EVKs
New Rev. B1 adapter currently shipping (backwards compatible to Rev. A)
Replaces legacy Murata V1/V2 interconnect (i.MX 6 EVKs)

Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.67
USD
Quantity
Unit Price
1
$46.67
4
$46.02
15
$45.41
25
$45.18
50+
$44.45
Product Variant Information section