text.skipToContent text.skipToNavigation

Manufacturer Part #

EAR00385

1XK M.2, paperbox

ECAD Model:
Mfr. Name: Embedded Artists
Standard Pkg:
Product Variant Information section
Date Code: 2208
Product Specification Section
Embedded Artists EAR00385 - Technical Attributes
Attributes Table
Application Type: Transceiver; 802.11 a/b/g/n/ac
Core Supported: IW416
Frequency: 2.4 GHz
Features & Applications
1XK M.2 Module
 
Wi-Fi 4, 802.11 a/b/g/n
Bluetooth 5.2 BR/EDR/LE
SDIO 3.0 interface, SDR50@100MHz
Chipset: NXP IW416
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.03
USD
Quantity
Unit Price
1
$30.03
4
$29.60
10
$29.31
25
$29.03
40+
$28.60
Product Variant Information section