MCIMX6Q-SDB in Box by NXP | 32 Bit Eval Board | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCIMX6Q-SDB

.MX 6Quad SABRE ARM Cortex-A9 Microcontroller Embedded Evaluation Board

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCIMX6Q-SDB - Technical Attributes
Attributes Table
Application Type: Embedded
Core Supported: ARM® Cortex®-A9
Features & Applications

The MCIMX6Q-SDB is a Development Board for i.MX6Q Series 6Quad Applications Processor.

This Development Board used in smart devices, introduces developers to quad-core processing, low-power consumption and leading-edge multimedia and graphics applications on the i.MX 6Quad ARM ® Cortex™ -A9 applications processor.

Features:

  • Processor:
    • Freescale i.MX 6Quad 1 GHz ARM® Cortex™-A9 processor
  • Display
    • 2x LVDS connectors
    • HDMI connector
    • LCD expansion connector (parallel, 24-bit)
  • User Interface
    • Buttons: power, reset, volume up/down
  • Power Management
    • Freescale PF-Series 101
  • Audio
    • Wolfson audio codec
    • Microphone and headphone jacks
  • Expansion Connector
    • Camera MIPI CSI port
    • I²C, SSI, SPI signals
  • Connectivity
    • Full-size SD/MMC card slots (2x)
    • 7-pin SATA data connector
    • 10/100/1000 Ethernet port
    • 1x USB 2.0 OTG port (micro USB)
  • Debug
    • JTAG connector (20-pin)
    • 1x serial-to-USB connector (for JTAG)
  • Memory
    • 1 GB DDR3 SDRAM up to 533 MHz (1066 MTPS) memory
    • 8 GB eMMC Flash

View list of our MCIMX Series of Development Boards 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$562.35
USD
Quantity
Unit Price
1+
$562.35
Product Variant Information section