Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Configuration | Average Rectified Current-Max | Reverse Current-Max | Forward Voltage | Reverse Voltage-Max [Vrrm] | Reverse Recovery Time-Max | Rated Power | Diode Capacitance-Max | Average Forward Current-Max | Peak Current-Max | Operating Temp Range | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 2,500 $0.02 7,500 $0.0195 12,500 $0.0193 50,000 $0.0187 75,000 $0.0184 | 2,520,000 Ready to Ship! | 14 Weeks | 2413 | Reel | SOD-123F | Surface Mount | ||||||||||||||
Qty Unit Price 7,500 $0.0458 15,000 $0.0451 22,500 $0.0446 30,000 $0.0443 37,500 $0.0434 | 1,207,500 Ready to Ship! | 14 Weeks | 2349 | Reel | SMA (DO-214AC, SOD-106) | 1A | 1µA | 1.1V | 50V | 1.8µs | Surface Mount | |||||||||
Qty Unit Price 5,000 $0.0709 10,000 $0.0697 15,000 $0.069 20,000 $0.0686 25,000 $0.067 | 1,170,000 Ready to Ship! | 14 Weeks | 2426 | Reel | ||||||||||||||||
SBR2A40P1Q-7 Diodes Incorporated SBR2A40P 40 V 2 A Surface Mount Super Barrier Rectifier - PowerDI-123 | Qty Unit Price 3,000 $0.0849 6,000 $0.0834 9,000 $0.0825 12,000 $0.0819 15,000 $0.08 | 867,000 Ready to Ship! | 8 Weeks | 2315 | Reel | POWERDI-123 | 2A | 100µA | 0.45V | 40V | Surface Mount | |||||||||
Qty Unit Price 10,000 $0.0123 20,000 $0.0121 40,000 $0.0119 50,000 $0.0118 150,000 $0.0115 | 650,000 Ready to Ship! | 8 Weeks | 2403 | Reel | SOD-323F (SC-90) | Surface Mount | ||||||||||||||
Qty Unit Price 3,000 $0.106 6,000 $0.104 9,000 $0.103 12,000 $0.102 15,000 $0.0995 | 315,000 Ready to Ship! | 16 Weeks | 2426 | Reel | ||||||||||||||||
Qty Unit Price 3,000 $0.155 6,000 $0.153 9,000 $0.152 12,000 $0.15 | 285,000 Ready to Ship! | 16 Weeks | 2424 | Reel | ||||||||||||||||
Qty Unit Price 5,000 $0.0268 10,000 $0.0264 20,000 $0.026 25,000 $0.0259 75,000 $0.025 | 220,000 Ready to Ship! | 12 Weeks | 2414 | Reel | ||||||||||||||||
Qty Unit Price 3,000 $0.0267 9,000 $0.0261 15,000 $0.0258 30,000 $0.0254 60,000 $0.0247 | 219,000 Ready to Ship! | 12 Weeks | 2422 | Reel | ||||||||||||||||
Qty Unit Price 10,000 $0.0424 20,000 $0.0417 30,000 $0.0413 40,000 $0.0408 | 180,000 Ready to Ship! | 8 Weeks | 2316 | Reel | SOD-123W | Standard | Single | 1A | 5µA | 1.3V | 600V | 150ns | 1A | 30A | -55°C to +175°C | 1 | Surface Mount | |||
Qty Unit Price 5,000 $0.044 10,000 $0.0432 15,000 $0.0428 20,000 $0.0425 25,000 $0.0416 | 170,000 Ready to Ship! | 8 Weeks | 2350 | Reel | SMA (DO-214AC, SOD-106) | 1A | 5µA | 1.3V | 1000V | 500ns | Surface Mount | |||||||||
Qty Unit Price 5,000 $0.044 10,000 $0.0432 15,000 $0.0428 20,000 $0.0425 25,000 $0.0416 | 125,000 Ready to Ship! | 8 Weeks | 2407 | Reel | SMA (DO-214AC, SOD-106) | 1A | 5µA | 1.3V | 1000V | 500ns | Surface Mount | |||||||||
Qty Unit Price 3,000 $0.0584 6,000 $0.0574 9,000 $0.0568 12,000 $0.0564 15,000 $0.0551 | 120,000 Ready to Ship! | 20 Weeks | 2420 | Reel | ||||||||||||||||
Qty Unit Price 7,500 $0.0481 15,000 $0.0473 22,500 $0.0468 30,000 $0.0465 37,500 $0.0455 | 120,000 Ready to Ship! | 6 Weeks | 2402 | Reel | SMA (DO-214AC, SOD-106) | 1A | 1µA | 1.1V | 400V | 1.8µs | Surface Mount | |||||||||
Qty Unit Price 3,500 $0.116 7,000 $0.115 10,500 $0.114 14,000 $0.113 17,500 $0.111 | 101,500 Ready to Ship! | N/A | 2439 | Reel | ||||||||||||||||
Qty Unit Price 5,000 $0.0186 15,000 $0.0182 20,000 $0.018 50,000 $0.0177 75,000 $0.0173 | 95,000 Ready to Ship! | 8 Weeks | 2422 | Reel | DO-41 (DO-204AL) | 1A | 5µA | 1.2V | 600V | 200ns | Through Hole | |||||||||
Qty Unit Price 5,000 $0.0308 10,000 $0.0304 15,000 $0.0301 25,000 $0.0297 50,000 $0.029 | 90,000 Ready to Ship! | 18 Weeks | 2334 | Reel | DO-41 (DO-204AL) | 1A | 5µA | 1.2V | 200V | 200ns | Through Hole | |||||||||
Qty Unit Price 5,000 $0.0374 10,000 $0.0367 15,000 $0.0364 20,000 $0.0361 25,000 $0.0353 | 75,000 Ready to Ship! | 14 Weeks | 2438 | Reel | ||||||||||||||||
Qty Unit Price 5,000 $0.265 | 70,000 Ready to Ship! | N/A | 2416 | Ammo Pack | SOD-57 | 250mA | 2µA | 2.4V | 2000V | 300ns | Through Hole | |||||||||
Qty Unit Price 850 $0.107 2,550 $0.104 8,500 $0.102 17,000 $0.10 | 69,700 Ready to Ship! | 8 Weeks | 2416 | Reel | SMC (DO-214AB) | 3A | 10µA | 1.3V | 800V | 500ns | Surface Mount | |||||||||
Qty Unit Price 5,000 $0.0281 10,000 $0.0276 20,000 $0.0272 25,000 $0.027 75,000 $0.0262 | 60,000 Ready to Ship! | 14 Weeks | 2427 | Reel | SMA (DO-214AC, SOD-106) | Silicon | Single | 1A | 5µA | 1.3V | 1000V | 500ns | 15pF | 30A | -50°C to +150°C | 1 | Surface Mount | |||
Qty Unit Price 7,500 $0.0276 15,000 $0.0272 22,500 $0.0269 30,000 $0.0268 37,500 $0.0262 | 60,000 Ready to Ship! | N/A | 2313 | Reel | SMA (DO-214AC, SOD-106) | 1A | 5µA | 1.3V | 100V | 150ns | Surface Mount | |||||||||
Qty Unit Price 1,800 $0.0514 5,400 $0.0501 7,200 $0.0497 18,000 $0.0486 27,000 $0.0475 | 55,800 Ready to Ship! | 8 Weeks | 2402 | Reel | SMA (DO-214AC, SOD-106) | Surface Mount | ||||||||||||||
Qty Unit Price 7,500 $0.0938 15,000 $0.0912 | 45,000 Ready to Ship! | 18 Weeks | 2341 | Reel | ||||||||||||||||
Qty Unit Price 5,000 $0.0345 10,000 $0.0339 15,000 $0.0336 25,000 $0.0332 50,000 $0.0324 | 45,000 Ready to Ship! | 8 Weeks | 2416 | Reel | SMA (DO-214AC, SOD-106) | 1A | 5µA | 1.3V | 400V | 150ns | Surface Mount |
Added to Your Shopping Cart