Manufacturer Part #
RS1M-13-F
RS1M Series 1000 V 1 A Surface Mount Fast Recovery Rectifier - DO-214AC
Product Specification Section
Diodes Incorporated RS1M-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated RS1M-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1.3V |
Reverse Voltage-Max [Vrrm]: | 1000V |
Reverse Recovery Time-Max: | 500ns |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Features & Applications
The RS1M-13-F is a part of RS1x Series 1 A 1000 V Surface Mount Fast Recovery Rectifier. It is available in DO-214AC Package.
Features:
- Glass Passivated Die Construction
- Fast Recovery Time For High Efficiency
- Surge Overload Rating to 30 A Peak
- Ideally Suited for Automated Assembly
- Lead Free Finish/RoHS Compliant
- Green Molding Compound (No Halogen and Antimony)
Pricing Section
Global Stock:
170,000
USA:
170,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000
$0.0396
10,000
$0.0389
15,000
$0.0385
20,000
$0.0383
25,000+
$0.0374
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount