Kingbright High Temperature SMD LEDs
For harsh environments and high temperatures
Kingbright’s comprehensive selection of High Temperature SMD LEDs are specifically designed to withstand the harshest environments and operate under temperatures up to 100°C / 212°F.
This series by Kingbright features both single and bi-color options to cover all color spectrums. In addition, this series is available in a variety of footprints, from industry-standard 0603 to PLCC right-angle SMD packages, resulting in a one-stop solution for most market sectors.
Kingbright's High Temperature SMD LEDs feature low current selections with IF=2mA for minimal power consumption while maintaining excellent luminous efficacy, allowing outstanding performance and reliability for diverse applications.
Features
- Available in Standard IF=20mA & Low current IF=2mA
- Operation Temperature -40 to 100°C
- Storage Temperature -40 to 115°C
- Single & Bi-Color LEDs
- Top Emitting, Right Angle and PLCC
- Wide viewing angle : 120° to 160°
- Halogen-Free and RoHS compliant
Applications
- Industrial Equipment & Machinery
- Transportation
- Electrical Equipment
- Networking & Enterprise Solutions