text.skipToContent text.skipToNavigation

Manufacturer Part #

AA4040LQBS/D-AMT

AA4040 Series Blue 120° 460 nm 2.65 V Clear Lens Right Angle Surface Mount LED

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright AA4040LQBS/D-AMT - Technical Attributes
Attributes Table
Color: Blue
Lens Type: Clear
Forward Voltage: 2.65V
Forward (Drive) Current: 2mA
Intensity: 32.5mcd
Viewing Angle: 120°
Wavelength: 235nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +110°C
Dimension: H  4.1mm x L  4mm x W  4.1mm
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$550.00
USD
Quantity
Web Price
500
$0.29
1,000
$0.285
1,500
$0.28
2,000
$0.275
2,500+
$0.265
Product Variant Information section