APHB1608G2R2C-AMT in Reel by Kingbright | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

APHB1608G2R2C-AMT

APHB1608 Series Green/Red 130° 574/645 nm 2.1/1.95 V Clear Lens SMT LED

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APHB1608G2R2C-AMT - Technical Attributes
Attributes Table
Color: Green / Red
Lens Type: Clear
Forward Voltage: 2.1V/1.95V
Forward (Drive) Current: 30mA
Intensity: 50mcd
Viewing Angle: 130°
Wavelength: 569nm/630nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +115°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$300.00
USD
Quantity
Unit Price
2,000
$0.15
4,000+
$0.146
Product Variant Information section