
Manufacturer Part #
APHB1608Y2R2C-AMT
APHB1608 Series Yellow/Red 130° 590/630 nm 2/1.95 V Clear Lens Surface Mount LED
Product Specification Section
Kingbright APHB1608Y2R2C-AMT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingbright APHB1608Y2R2C-AMT - Technical Attributes
Attributes Table
No of LEDs: | 2 |
Color: | Yellow / Red |
Lens Type: | Clear |
Forward Voltage: | 2V/1.95V |
Forward (Drive) Current: | 20mA |
Viewing Angle: | 130° |
Wavelength: | 590nm/630nm |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +115°C |
Case Size: | 0603 (1608 Metric) |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000
$0.158
4,000+
$0.154
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount