APT1608ZGC-AMT in Reel by Kingbright | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

APT1608ZGC-AMT

APT1608 Series Green 130° 515 nm 3.3 V Clear Lens Surface Mount LED

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APT1608ZGC-AMT - Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 3.3V
Forward (Drive) Current: 20mA
Intensity: 500mcd
Viewing Angle: 130°
Wavelength: 525nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +110°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$400.00
USD
Quantity
Unit Price
2,000+
$0.20
Product Variant Information section