APHB1608LG3R2C-AMT in Reel by Kingbright | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

APHB1608LG3R2C-AMT

APHB1608 Series Green/Red 130° 515/645 nm 2.65/1.75 V Clear Lens SMT LED

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APHB1608LG3R2C-AMT - Technical Attributes
Attributes Table
Color: Green / Red
Lens Type: Clear
Forward Voltage: 2.65V/1.75V
Forward (Drive) Current: 20mA/30mA
Intensity: 115mcd/27mcd
Viewing Angle: 130°
Wavelength: 533nm/630nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +110°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.00
USD
Quantity
Unit Price
2,000+
$0.285
Product Variant Information section