E-Switch — TL6330 SMT Tactile Switch | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
E-Switch

 

E-Switch TL6330 Series SMT Tactile Switch

Long lasting, hard working switches

The E-Switch TL6330 Series High-Temperature, SMT Tactile Switch features a surface mount, PC board design with small packaged (2.80mm x 4.60mm) switches that can work for your designs for longer and under tougher conditions. This series comes with a life of 200,000 cycles and is suited to work under extreme temperatures from -40 to 85°C. In addition, these devices are IP67 rated for protection against dust and moisture, making them ideal for most environments and extending their signature reliability.

The E-Switch TL6330 Series offers two actuator height options of 1.90mm or 2.50mm and gram force options of 200, 300, or 400. With an actuator travel of 0.25m and an electrical rating of 50mA of 32VDC current, these tactile switches are offer high responsiveness.

Features
  • Electrical rating: 50mA @ 32VDC
  • Electrical life: Up to 200,000 cycles
  • Contact resistance: 100mΩ Max
  • Insulation resistance: 1GΩ Min @ 500VDC
  • Dielectric strength: 250VAC for 1 Minute
  • Operating/storage temperature: -40°C to 85°C
  • Travel: 0.25mm
  • Contact arrangement: SPST
  • Actuation force: 200gf ± 50gf (200,000 Cycles)
    • 300gf ± 75gf (150,000 Cycles)
    • 400gf ± 100gf (100,000 Cycles)
  • Dust/moisture protection: IP67
Applications
  • Handheld devices
  • Wearable electronics
  • Internet of things
  • Smart home
  • Telecommunication
  • Testing equipment