| Part Details | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Average Rectified Current-Max | Peak Current-Max | Reverse Voltage-Max [Vrrm] | Reverse Current-Max | Forward Voltage | Configuration | Forward RMS Current [If rms] | Diode Capacitance-Max | Reverse Recovery Time-Max | Thermal Resistance | Operating Temp Range | Storage Temperature Range | Mounting Feature |
| Qty Unit Price 3,000 $0.031 9,000 $0.0302 12,000 $0.03 30,000 $0.0294 45,000 $0.0288 | 2,175,000 Ready to Ship! | 31 Weeks | 2437 | Reel | SOD-123 | 0.5A | 5.5A | 20V | 250µA | 0.385V | Surface Mount | ||||||||
| Qty Unit Price 5,000 $0.0966 10,000 $0.0949 15,000 $0.0932 | 1,930,000 Ready to Ship! | 14 Weeks | 2424 | Reel | SMA (DO-214AC, SOD-106) | 3A | 100A | 40V | 0.3mA | 0.45V | Surface Mount | ||||||||
| Qty Unit Price 2,500 $0.0974 5,000 $0.0957 7,500 $0.0947 10,000 $0.094 12,500 $0.0918 | 1,455,000 Ready to Ship! | 23 Weeks | 2423 | Reel | SMC (DO-214AB) | 3A | 80A | 40V | 2mA | 0.5V | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.0719 6,000 $0.0706 9,000 $0.0699 12,000 $0.0694 15,000 $0.0678 | 903,000 Ready to Ship! | 37 Weeks | 2423 | Reel | SOD-123F | 1A | 30A | 40V | 0.5mA | 0.55V | Surface Mount | ||||||||
Diodes Incorporated 1N5819HW Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - SOD-123 | Qty Unit Price 3,000 $0.0227 9,000 $0.0222 15,000 $0.0219 30,000 $0.0216 60,000 $0.021 | 738,000 Ready to Ship! | 12 Weeks | 2501 | Reel | SOD-123 | 1A | 25A | 40V | 1mA | 0.75V | Surface Mount | |||||||
Diodes Incorporated B0540W Series 40 V 0.5 A Surface Mount Schottky Barrier Rectifier - SOD-123 | Qty Unit Price 3,000 $0.0233 9,000 $0.0227 15,000 $0.0225 30,000 $0.0221 60,000 $0.0216 | 735,000 Ready to Ship! | 12 Weeks | 2503 | Reel | SOD-123 | 0.5A | 5.5A | 40V | 20µA | 0.51V | Surface Mount | |||||||
| Qty Unit Price 2,500 $0.0897 5,000 $0.0881 7,500 $0.0871 10,000 $0.0865 12,500 $0.0845 | 730,000 Ready to Ship! | 23 Weeks | 2422 | Reel | SMB (DO-214AA) | 1A | 50A | 100V | 0.5mA | 0.75V | Surface Mount | ||||||||
Micro Commercial Components RB751V Series 40 V 30 mA Surface Mount Schottky Barrier Diode - SOD-323 | Qty Unit Price 3,000 $0.0527 6,000 $0.0518 9,000 $0.0513 15,000 $0.0507 30,000 $0.0493 | 411,000 Ready to Ship! | 8 Weeks | 2452 | Reel | SOD-323 | 30mA | 200mA | 40V | 0.5µA | 0.37V | Surface Mount | |||||||
| Qty Unit Price 10,000 $0.066 20,000 $0.0642 | 410,000 Ready to Ship! | 43 Weeks | 2426 | Reel | SOD-123F | 1A | 50A | 100V | 40µA | 0.76V | Surface Mount | ||||||||
Diodes Incorporated B2100 Series 100 V 2 A Surface Mount Schottky Barrier Rectifier - DO-214AA | Qty Unit Price 3,000 $0.0554 6,000 $0.0545 9,000 $0.054 15,000 $0.0533 30,000 $0.0519 | 312,000 Ready to Ship! | 12 Weeks | 2352 | Reel | SMB (DO-214AA) | 2A | 50A | 100V | 0.002A | 0.69V | Surface Mount | |||||||
| Qty Unit Price 2,500 $0.175 5,000 $0.172 7,500 $0.171 10,000 $0.169 | 280,000 Ready to Ship! | 21 Weeks | 2423 | Reel | TO-252-3 (DPAK) | 8A | 75A | 35V | 1.4mA | 0.51V | Surface Mount | ||||||||
| Qty Unit Price 5,000 $0.028 10,000 $0.0276 20,000 $0.0271 25,000 $0.027 75,000 $0.0262 | 265,000 Ready to Ship! | 12 Weeks | 2512 | Reel | SMA (DO-214AC, SOD-106) | 1A | 30A | 40V | 0.5mA | 0.5V | Surface Mount | ||||||||
Diodes Incorporated B130LAW Series 30 V 1 A Surface Mount Schottky Barrier Rectifier - SOD-123 | Qty Unit Price 3,000 $0.0547 6,000 $0.0537 9,000 $0.0532 15,000 $0.0526 30,000 $0.0512 | 237,000 Ready to Ship! | 12 Weeks | 2433 | Reel | SOD-123 | 1A | 12A | 30V | 0.001A | 0.42V | Surface Mount | |||||||
| Qty Unit Price 2,500 $0.11 5,000 $0.108 10,000 $0.107 12,500 $0.105 | 222,500 Ready to Ship! | 26 Weeks | 2423 | Reel | SMB (DO-214AA) | 3A | 100A | 200V | 1mA | 840mV | Surface Mount | ||||||||
| Qty Unit Price 2,500 $0.121 5,000 $0.12 7,500 $0.119 10,000 $0.118 12,500 $0.116 | 205,000 Ready to Ship! | 24 Weeks | 2421 | Reel | SMC (DO-214AB) | 3A | 130A | 100V | 0.05mA | 0.79V | Surface Mount | ||||||||
| Qty Unit Price 5,000 $0.0503 10,000 $0.0495 15,000 $0.049 20,000 $0.0486 25,000 $0.0476 | 185,000 Ready to Ship! | 22 Weeks | 2422 | Reel | SMA (DO-214AC, SOD-106) | 1A | 30A | 40V | 0.5mA | 0.55V | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.0478 6,000 $0.047 12,000 $0.0462 15,000 $0.046 45,000 $0.0445 | 180,000 Ready to Ship! | 12 Weeks | 2333 | Reel | 2A | 50A | 40V | 0.5V | Surface Mount | ||||||||||
| Qty Unit Price 5,000 $0.0809 10,000 $0.0796 15,000 $0.0788 20,000 $0.0782 25,000 $0.0765 | 180,000 Ready to Ship! | 14 Weeks | 2429 | Reel | SMA (DO-214AC, SOD-106) | 1A | 60A | 60V | 0.2mA | 0.51V | Surface Mount | ||||||||
STMicroelectronics STPS3150 Series 150 V 3 A Automotive Power Schottky Rectifier - SMB (DO-214AA) | Qty Unit Price 2,500 $0.112 5,000 $0.111 7,500 $0.11 10,000 $0.109 12,500 $0.108 | 175,000 Ready to Ship! | 15 Weeks | 2419 | Reel | SMB (DO-214AA) | 3A | 80A | 150V | 2µA | 0.82V | Surface Mount | |||||||
| Qty Unit Price 3,000 $0.0929 6,000 $0.0912 9,000 $0.0903 12,000 $0.0896 15,000 $0.0876 | 174,000 Ready to Ship! | 23 Weeks | 2425 | Reel | POWERMITE-2 (DO-216AA) | 1A | 50A | 40V | 0.5mA | 0.55V | Surface Mount | ||||||||
Diodes Incorporated B1100LB Series 100 V 2 A Surface Mount Schottky Barrier Rectifier - DO-214AA | Qty Unit Price 3,000 $0.0564 6,000 $0.0555 9,000 $0.0549 15,000 $0.0543 30,000 $0.0528 | 171,000 Ready to Ship! | 12 Weeks | 2340 | Reel | SMB (DO-214AA) | 2A | 50A | 100V | 500µA | 0.75V | Surface Mount | |||||||
| Qty Unit Price 3,000 $0.032 9,000 $0.0312 12,000 $0.031 30,000 $0.0304 45,000 $0.0297 | 165,000 Ready to Ship! | 31 Weeks | 2424 | Reel | SOD-123 | 0.5A | 5.5A | 30V | 130µA | 0.43V | Single | -65°C to +125°C | -65°C to +150°C | Surface Mount | |||||
| Qty Unit Price 3,000 $0.109 6,000 $0.107 12,000 $0.106 15,000 $0.104 | 165,000 Ready to Ship! | N/A | 2538 | Reel | SOD-123W | 1A | 50A | 50µA | 490mV | Single | 130pF | 4.4ns | -55°C to +175°C | -65°C to +175°C | Surface Mount | ||||
| Qty Unit Price 5,000 $0.0485 10,000 $0.0477 15,000 $0.0472 20,000 $0.0469 25,000 $0.0459 | 155,000 Ready to Ship! | 12 Weeks | 2518 | Reel | SMA (DO-214AC, SOD-106) | 3A | 100A | 60V | 0.5mA | 0.7V | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.0274 9,000 $0.0268 15,000 $0.0264 30,000 $0.026 60,000 $0.0254 | 141,000 Ready to Ship! | 31 Weeks | 2425 | Reel | SOD-123 | 0.5A | 5.5A | 40V | 20µA | 0.51V | Surface Mount |
Added to Your Shopping Cart