Manufacturer Part #
MBR0530T1G
MBR0530 Series 30 V 500 mA Surface Mount Schottky Power Rectifier - SOD-123
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2422 |
Product Specification Section
onsemi MBR0530T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MBR0530T1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 0.5A |
Peak Current-Max: | 5.5A |
Reverse Voltage-Max [Vrrm]: | 30V |
Reverse Current-Max: | 130µA |
Forward Voltage: | 0.43V |
Configuration: | Single |
Operating Temp Range: | -65°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOD-123 |
Mounting Method: | Surface Mount |
Features & Applications
The Schottky Rectifier employs the Schottky Barrier principle with a large area metal-to-silicon power diode. It is ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity protection diodes in surface mount applications, where compact size and weight are critical to the system.
Features:
- Guardring for Stress Protection
- Low Forward Voltage
- 125°C Operating Junction Temperature
- Epoxy Meets UL94 V-0 at 1/8"
- Package Designed for Optimal Automated Board Assembly
Mechanical Characteristics:
- Reel Options:
- MBR0530T1 = 3,000 per 7" reel/8 mm tape
- MBR0530T3 = 10,000 per 13" reel/8 mm tape
- Device Marking: B3
- Polarity Designator: Cathode Band
- Weight: 11.7 mg (approximately)
- Case: Epoxy, Molded
- Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
- Lead and Mounting Surface Temperature for Soldering Purposes: 260 °C Max. for 10 Seconds
- Pb-Free Packages are Available
Pricing Section
Global Stock:
1,221,000
USA:
309,000
Germany (Online Only):
912,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0378
6,000
$0.0372
12,000
$0.0366
15,000
$0.0364
45,000+
$0.0352
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0378 / Stock: 132,000 Qty: 3,000+$0.0378 Stock: 132,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0378 / Stock: 1,221,000 Qty: 3,000+$0.0378 Stock: 1,221,000
- Reel Qty: 3,000+ / Unit Price: $0.0378 / Stock: 0 Qty: 3,000+$0.0378 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0378 / Stock: 0 Qty: 3,000+$0.0378 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount