GMP4232-GM1 in Bag by Microchip | PIN Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

GMP4232-GM1

surface mount PIN and limiter diodes

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip GMP4232-GM1 - Technical Attributes
Attributes Table
Configuration: Single
Diode Capacitance-Nom: 0.35pF
Resistance:
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
954
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$30.00
USD
Quantity
Unit Price
10
$3.00
40
$2.95
150
$2.90
400
$2.86
1,000+
$2.80
Product Variant Information section