text.skipToContent text.skipToNavigation

Manufacturer Part #

BA592E6327HTSA1

35 V 100 mA 500 mΩ 1.1 pF Silicon RF Switching Diode - SOD323-2

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BA592E6327HTSA1 - Technical Attributes
Attributes Table
Configuration: Single
Breakdown Voltage-Max: 35V
Forward Voltage: 1V
Average Forward Current-Max: 100mA
Diode Capacitance-Nom: 0.85pF
Resistance: 0.36Ω
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
30000
Multiple Of:
3000
Total
$1,920.00
USD
Quantity
Unit Price
3,000
$0.0675
9,000
$0.0658
12,000
$0.0654
30,000
$0.064
45,000+
$0.0626
Product Variant Information section