RN771VTE-17 in Reel by ROHM | PIN Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RN771VTE-17

RN771V Series 50 V 7 Ohm 0.9 pF Surface Mount PIN Diode - UMD-2

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
ROHM RN771VTE-17 - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The RN771VTE-17 is a part of RN771V Series 50 V 7 Ohm 0.9 pF Surface Mount PIN Diode, Available in UMD-2 Package.

Features:

  • Small mold type. (UMD2)
  • High frequency resistance which is small and low capacity.

Applications:

  • For AGC, Switching

View the Available PIN Diodes

Read More...
Pricing Section
Global Stock:
9,000
USA:
9,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$209.40
USD
Quantity
Unit Price
3,000
$0.0698
9,000
$0.068
12,000
$0.0676
30,000
$0.0662
45,000+
$0.0648