Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Style/Orientation | No of Positions | No of Rows | Pitch | Termination | Voltage Rating | Current Rating | Contact Material | Contact Plating | Mating Type | Gender | Color | Insulation Resistance | Operating Temp Range | Mounting Feature |
Qty Unit Price 1 $2.31 25 $2.26 75 $2.23 150 $2.21 400 $2.15 | 58,248 Ready to Ship! | 4 Weeks | 2428 | Box | Wire Mount | ||||||||||||||||
Qty Unit Price 1 $0.965 30 $0.945 125 $0.915 300 $0.895 1,250 $0.85 | 41,147 Ready to Ship! | 2 Weeks | 2341 | Box | Wire Mount | ||||||||||||||||
Qty Unit Price 1 $1.19 30 $1.17 100 $1.15 300 $1.14 1,000 $1.11 | 33,423 Ready to Ship! | 3 Weeks | 2423 | Bulk | Wire Mount | ||||||||||||||||
Qty Unit Price 1 $0.21 150 $0.20 400 $0.198 1,500 $0.193 4,000 $0.185 | 29,529 Ready to Ship! | 16 Weeks | 2301 | Box | Shrouded Header | Vertical Header/Plug | 10 | 2.5 mm | Through Hole | Through Hole | |||||||||||
Qty Unit Price 1 $0.21 150 $0.205 400 $0.20 1,500 $0.196 4,000 $0.187 | 24,880 Ready to Ship! | 17 Weeks | 2329 | Bag | Housing | Free Hanging In-line | 4 | 3 mm | Crimp | ||||||||||||
Qty Unit Price 1 $0.895 30 $0.875 125 $0.845 300 $0.83 1,250 $0.79 | 13,900 Ready to Ship! | 14 Weeks | 2510 | Bag | Wire to Wire | 2 | 1.27 mm | Poke-in | |||||||||||||
Qty Unit Price 1 $1.40 30 $1.38 100 $1.36 250 $1.34 750 $1.31 | 12,966 Ready to Ship! | 3 Weeks | 2427 | Box | Wire Mount | ||||||||||||||||
Qty Unit Price 1,000 $0.365 2,000 $0.36 4,000 $0.355 5,000 $0.35 | 11,000 Ready to Ship! | 18 Weeks | 2444 | Reel | Shrouded Header | Straight Header/Plug | 3 | 2 mm | Through Hole | PCB Mount | |||||||||||
Qty Unit Price 100 $0.15 400 $0.147 1,500 $0.143 4,000 $0.141 10,000 $0.136 | 10,000 Ready to Ship! | 12 Weeks | 2447 | Bulk | |||||||||||||||||
TE Connectivity MTA-100 12 Position Single Row Closed End .1 inch Wire to Board IDC Socket | Qty Unit Price 500 $0.405 1,000 $0.395 2,000 $0.39 2,500 $0.385 | 9,000 Ready to Ship! | 41 Weeks | 2417 | Bag | Wire to Board | Free Hanging In-line | 12 | 2.54 mm | IDC | |||||||||||
Qty Unit Price 1 $1.38 30 $1.36 100 $1.34 250 $1.32 750 $1.29 | 8,466 Ready to Ship! | 14 Weeks | 2411 | Bulk | Header | Plug | 3 | 600V | 6A | Copper | Push - Pull | Male | Yellow | ||||||||
Qty Unit Price 8,000 $0.605 | 8,000 Ready to Ship! | 14 Weeks | 2448 | Reel | |||||||||||||||||
Qty Unit Price 1 $0.0157 1,500 $0.0153 5,000 $0.0149 15,000 $0.0146 50,000 $0.0138 | 7,984 Ready to Ship! | 27 Weeks | 2139 | Bag | Plug | ||||||||||||||||
Qty Unit Price 650 $0.41 1,300 $0.405 1,950 $0.40 3,250 $0.39 | 7,150 Ready to Ship! | 4 Weeks | 2437 | Reel | Receptacle | Right Angle Socket/Receptacle | 52 | 2 | 0.8 mm | Solder | Copper Alloy | Gold | Latch Lock | Female | Black | -55°C to +85°C | PCB Mount | ||||
Qty Unit Price 1 $7.36 5 $7.27 25 $7.17 50 $7.13 150 $7.01 | 6,742 Ready to Ship! | 13 Weeks | 2405 | Tray | |||||||||||||||||
Qty Unit Price 1 $2.53 20 $2.47 50 $2.44 150 $2.41 400 $2.34 | 6,517 Ready to Ship! | 3 Weeks | 2214 | Bag | Wire Mount | ||||||||||||||||
Qty Unit Price 500 $0.355 1,000 $0.35 2,500 $0.345 5,000 $0.34 | 5,500 Ready to Ship! | 16 Weeks | 2318 | Reel | Shrouded Header | Straight Header/Plug | 2 | 2 mm | Solder | PCB Mount | |||||||||||
Qty Unit Price 1 $0.46 50 $0.45 200 $0.435 500 $0.43 2,000 $0.405 | 5,348 Ready to Ship! | 18 Weeks | 2422 | Box | |||||||||||||||||
Qty Unit Price 1,800 $1.15 | 5,310 Ready to Ship! | 5 Weeks | 2423 | Box | |||||||||||||||||
Hirose Electric DF53 Series 14 Position 0.6 mm Pitch Single Row Wire to Board Plug Connector | Qty Unit Price 100 $0.225 400 $0.22 1,500 $0.215 2,500 $0.21 5,000 $0.205 | 5,000 Ready to Ship! | 12 Weeks | 2444 | Bag | Plug | Straight | 14 | 1 | 0.6 mm | Crimp | 50V | 0.7A | Copper Alloy | Tin | Friction Lock | Male/Female | Black | 100MΩ | -55°C to +85°C | Wire Mount |
Hirose Electric DF53 Series 18 Position 0.6 mm Pitch Single Row Wire to Board Plug Connector | Qty Unit Price 100 $0.265 400 $0.255 1,500 $0.25 5,000 $0.24 | 5,000 Ready to Ship! | 16 Weeks | 2444 | Bag | Plug | Straight | 18 | 1 | 0.6 mm | Crimp | 50V | 0.7A | Copper Alloy | Tin | Friction Lock | Male/Female | Black | 100MΩ | -55°C to +85°C | Wire Mount |
Hirose Electric DF53 Series 20 Position 0.6 mm Pitch Single Row Wire to Board Plug Connector | Qty Unit Price 100 $0.265 400 $0.26 1,000 $0.255 2,500 $0.25 4,000 $0.245 | 5,000 Ready to Ship! | 16 Weeks | 2444 | Bag | Plug | Straight | 20 | 1 | 0.6 mm | Crimp | 50V | 0.7A | Copper Alloy | Tin | Friction Lock | Male/Female | Black | 100MΩ | -55°C to +85°C | Wire Mount |
Hirose Electric DF53 Series 2 Position 0.6 mm Pitch Single Row Wire to Board Plug Connector | Qty Unit Price 100 $0.0935 500 $0.0897 2,000 $0.0866 5,000 $0.0846 12,500 $0.0808 | 5,000 Ready to Ship! | 16 Weeks | 2444 | Bag | Plug | Straight | 2 | 1 | 0.6 mm | Crimp | 50V | 0.7A | Copper Alloy | Tin | Friction Lock | Male/Female | Black | 100MΩ | -55°C to +85°C | Wire Mount |
Hirose Electric DF53 Series 3 Position 0.6 mm Pitch Single Row Wire to Board Plug Connector | Qty Unit Price 100 $0.149 400 $0.145 1,500 $0.142 4,000 $0.139 10,000 $0.135 | 5,000 Ready to Ship! | 16 Weeks | 2444 | Bag | Plug | Straight | 3 | 1 | 0.6 mm | Crimp | 50V | 0.7A | Copper Alloy | Tin | Friction Lock | Male/Female | Black | 100MΩ | -55°C to +85°C | Wire Mount |
Hirose Electric DF53 Series 4 Position 0.6 mm Pitch Single Row Wire to Board Plug Connector | Qty Unit Price 100 $0.151 400 $0.147 1,500 $0.143 4,000 $0.141 10,000 $0.137 | 5,000 Ready to Ship! | 16 Weeks | 2444 | Bag | Plug | Straight | 4 | 1 | 0.6 mm | Crimp | 50V | 0.7A | Copper Alloy | Tin | Friction Lock | Male/Female | Black | 100MΩ | -55°C to +85°C | Wire Mount |
Added to Your Shopping Cart