text.skipToContent text.skipToNavigation

Manufacturer Part #

873-953/VE00-0500

873 Series 6 A 3 Position Push Wire Luminaire Disconnect Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
WAGO 873-953/VE00-0500 - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Plug
No of Positions: 3
Voltage Rating: 600V
Current Rating: 6A
Contact Plating: Copper
Mating Type: Push - Pull
Gender: Male
Color: Yellow
Pricing Section
Global Stock:
13,466
USA:
13,466
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.38
USD
Quantity
Unit Price
1
$1.38
30
$1.36
100
$1.34
250
$1.32
750+
$1.29
Product Variant Information section