SM03B-PASS-TBT(LF)(SN) in Reel by JST | Plug Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SM03B-PASS-TBT(LF)(SN)

PA Series 3 Position 2 mm Pitch Side Entry No Boss SMT Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SM03B-PASS-TBT(LF)(SN) - Technical Attributes
Attributes Table
Type: Shrouded Header
Style/Orientation: Straight Header/Plug
No of Positions: 3
Pitch: 2 mm
Termination: Through Hole
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
89,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$365.00
USD
Quantity
Unit Price
1,000
$0.365
2,000
$0.36
4,000
$0.355
5,000+
$0.35
Product Variant Information section