
Manufacturer Part #
DF53-18P-0.6C
DF53 Series 18 Position 0.6 mm Pitch Single Row Wire to Board Plug Connector
Product Specification Section
Hirose Electric DF53-18P-0.6C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF53-18P-0.6C - Technical Attributes
Attributes Table
Type: | Plug |
Style/Orientation: | Straight |
No of Positions: | 18 |
No of Rows: | 1 |
Pitch: | 0.6 mm |
Termination: | Crimp |
Voltage Rating: | 50V |
Current Rating: | 0.7A |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Mating Type: | Friction Lock |
Gender: | Male/Female |
Color: | Black |
Insulation Resistance: | 100MΩ |
Operating Temp Range: | -55°C to +85°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$0.265
400
$0.26
1,500
$0.25
5,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Wire Mount