DF53-14P-0.6C in Bag by Hirose Electric | Plug Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DF53-14P-0.6C

DF53 Series 14 Position 0.6 mm Pitch Single Row Wire to Board Plug Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Hirose Electric DF53-14P-0.6C - Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Straight
No of Positions: 14
No of Rows: 1
Pitch: 0.6 mm
Termination: Crimp
Voltage Rating: 50V
Current Rating: 0.7A
Contact Material: Copper Alloy
Contact Plating: Tin
Mating Type: Friction Lock
Gender: Male/Female
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -55°C to +85°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.50
USD
Quantity
Unit Price
100
$0.225
400
$0.22
1,500
$0.215
2,500
$0.21
5,000+
$0.205
Product Variant Information section