text.skipToContent text.skipToNavigation

Manufacturer Part #

2041119-1

52 Position 2 Row Horizontal Right Angle Express Mini Card Socket Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2429
Product Specification Section
TE Connectivity 2041119-1 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 52
No of Rows: 2
Pitch: 0.8 mm
Termination: Solder
Contact Material: Copper Alloy
Contact Plating: Gold
Mating Type: Latch Lock
Gender: Female
Color: Black
Operating Temp Range: -55°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
23,400
USA:
5,200
Germany (Online Only):
18,200
7,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
650
Multiple Of:
650
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$266.50
USD
Quantity
Unit Price
650
$0.41
1,300
$0.405
1,950
$0.40
3,250+
$0.39