Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | Watchdog Timers | Mounting Feature |
Qty Unit Price 1 $1.65 25 $1.63 50 $1.61 150 $1.59 300 $1.55 | 0 | N/A | Bulk | SOIC-8 | Z8F | eZ8 | Flash | 4kB | 1kB | 20MHz | 5 | UART | Analog Comparators/PWM | 2 | 2.7V to 3.6V | -40°C to +105°C | 3-chx10-bit | 1 | Surface Mount | ||
Qty Unit Price 1,490 $5.94 | 0 | 24 Weeks | Std. Mfr. Pkg | ||||||||||||||||||
Zilog IC MCU 16BIT 128KB FLASH 64LQFP, ZNEO Encore ZNEO Microcontroller IC 16-Bit 20MH | Qty Unit Price 160 $6.03 | 0 | N/A | Tray | |||||||||||||||||
Zilog Z16F Series ZNEO 4 kB RAM 128 kB Flash High-Performance Microcontroller LQFP-64 | Qty Unit Price 160 $5.83 | 0 | N/A | Tray | LQFP-64 | Z16F | ZNEO | Flash | 128kB | 4kB | 20MHz | 46 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 4 | 2.7V to 3.6V | 0°C to 70°C | 12-chx10-bit | 1 | Surface Mount | |
Qty Unit Price 66 $6.27 | 0 | N/A | Tray | ||||||||||||||||||
Zilog Z16F Series ZNEO 4 kB RAM 128kB Flash High-Performance Microcontroller LQFP-100 | Qty Unit Price 1 $6.68 4 $6.60 15 $6.52 40 $6.46 100 $6.36 | 0 | N/A | Tray | LQFP-100 | Z16F | ZNEO | Flash | 128kB | 4kB | 20MHz | 76 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 4 | 2.7V to 3.6V | 0°C to 70°C | 12-chx10-bit | 1 | Surface Mount | |
Zilog Z16F Series ZNEO 4 kB RAM 128 kB Flash High-Performance Microcontroller - QFP-80 | Qty Unit Price 66 $7.75 | 0 | N/A | Tray | QFP-80 | Z16F | ZNEO | Flash | 128kB | 4kB | 20MHz | 60 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 4 | 2.7V to 3.6V | 0°C to 70°C | 12-chx10-bit | 1 | Surface Mount | |
Zilog Z16F Series 16 Bit 20 MHz 64 kB Flash 4 kB RAM Embedded Flash Controller- QFP-80 | Qty Unit Price 66 $6.35 | 0 | N/A | Tray | QFP-80 | Z16F | ZNEO | Flash | 64kB | 4kB | 20MHz | 76 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 4 | 2.7V to 3.6V | 0°C to 70°C | 12-chx10-bit | 1 | Surface Mount | |
Qty Unit Price 160 $5.58 | 0 | N/A | Tray | LQFP-64 | Z16FMC | ZNEO | Flash | 128kB | 4kB | 20MHz | 46 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 3 | 2.7V to 3.6V | -40°C to +105°C | 12-chx10-bit | 1 | Surface Mount | ||
Qty Unit Price 160 $5.58 | 0 | N/A | Tray | LQFP-64 | Z16FMC | ZNEO | Flash | 128kB | 4kB | 20MHz | 46 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 3 | 2.7V to 3.6V | 0°C to 70°C | 12-chx10-bit | 1 | Surface Mount | ||
Qty Unit Price 160 $9.87 | 0 | N/A | Tray | LQFP-64 | Z16FMC | ZNEO | Flash | 32kB | 2kB | 20MHz | 46 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 3 | 2.7V to 3.6V | -40°C to +105°C | 12-chx10-bit | 1 | Surface Mount | ||
Qty Unit Price 160 $9.87 | 0 | N/A | Tray | LQFP-64 | Z16FMC | ZNEO | Flash | 32kB | 2kB | 20MHz | 46 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 3 | 2.7V to 3.6V | 0°C to 70°C | 12-chx10-bit | 1 | Surface Mount | ||
Qty Unit Price 160 $5.42 | 0 | N/A | Tray | LQFP-64 | Z16FMC | ZNEO | Flash | 64kB | 4kB | 20MHz | 46 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 3 | 2.7V to 3.6V | -40°C to +105°C | 12-chx10-bit | 1 | Surface Mount | ||
Qty Unit Price 160 $5.42 | 0 | N/A | Tray | LQFP-64 | Z16FMC | ZNEO | Flash | 64kB | 4kB | 20MHz | 46 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 3 | 2.7V to 3.6V | 0°C to 70°C | 12-chx10-bit | 1 | Surface Mount | ||
Qty Unit Price 1 $1.65 25 $1.63 50 $1.61 150 $1.59 300 $1.55 | 0 | N/A | Tube | SOIC-8 | Z8F | eZ8 | Flash | 4kB | 1kB | 20MHz | 5 | UART | Analog Comparators/PWM | 2 | 2.7V to 3.6V | -40°C to +105°C | 3-chx10-bit | 1 | Surface Mount |
Added to Your Shopping Cart