Z16F6411FI20SG in Tray by Zilog | 16 bit General Purpose | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

Z16F6411FI20SG

Z16F Series 16 Bit 20 MHz 64 kB Flash 4 kB RAM Embedded Flash Controller- QFP-80

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog Z16F6411FI20SG - Technical Attributes
Attributes Table
Family Name: Z16F
Core Processor: ZNEO
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 20MHz
No of I/O Lines: 76
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 4
Supply Voltage: 2.7V to 3.6V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Recommended Alternate Part Numbers: Z16F6411FI20EG
Package Style:  QFP-80
Mounting Method: Surface Mount
Features & Applications

The Z16F6411FI20SG is a high performance 16-Bit Microcontroller with 4 kB RAM, 128 kB flash memory and operating speed of 20 MHz.  Available in surface mount QFP-80 package.

Features:

  • External interface allows seamless connection to external data memory and peripheral with:
    • Six chip selects with programmable wait states
    • 24-bit address bus supports 16 MB
    • Selectable 8-bit or 16-bit data bus widths
    • Programmable chip select signal polarity
    • ISA-compatible mode
  • 12-channel, 10-bit Analog-to-Digital Converter (ADC)
  • Operational Amplifier
  • Analog Comparator
  • 4-channel Direct Memory Access (DMA) controller supports internal or external DMA requests
  • Internal Precision Oscillator (IPO)
  • Inter-Integrated Circuit (I2C) master/slave controller
  • Enhanced Serial Peripheral Interface (ESPI)

    Applications:

    • Universal motor control
    • Systems monitoring
    • Security panels
    • Security keypad displays
    • Industrial controls
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2772
Multiple Of:
66
Total
$17,602.20
USD
Quantity
Unit Price
66+
$6.35
Product Variant Information section