
Manufacturer Part #
Z16FMC28AG20SG
Z16FMC Series 128 KB Flash 20 MHZ Speed 16-bit CISC micro-controller-LQFP-64
Product Specification Section
Zilog Z16FMC28AG20SG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Zilog Z16FMC28AG20SG - Technical Attributes
Attributes Table
Family Name: | Z16FMC |
Core Processor: | ZNEO |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 4kB |
Speed: | 20MHz |
No of I/O Lines: | 46 |
InterfaceType / Connectivity: | I2C/SPI/UART |
Peripherals: | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog |
Number Of Timers: | 3 |
Supply Voltage: | 2.7V to 3.6V |
Operating Temperature: | 0°C to 70°C |
On-Chip ADC: | 12-chx10-bit |
Watchdog Timers: | 1 |
Recommended Alternate Part Numbers: | Z16FMC28AG20EG |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
160+
$5.58
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount