Z16FMC32AG20EG in Tray by Zilog | 16 bit General Purpose | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

Z16FMC32AG20EG

Z16FMC Series 32 KB Flash 20 MHZ Speed 16-bit CISC micro-controller-LQFP-64

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog Z16FMC32AG20EG - Technical Attributes
Attributes Table
Family Name: Z16FMC
Core Processor: ZNEO
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 20MHz
No of I/O Lines: 46
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 3
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Features & Applications

The Z16FMC32AG20EG is a 32 KB Flash 20 MHZ Speed 16-bit Z16FMC Series CISC micro-controller, with a core supply voltage ranging from 2.7 V–3.6 V

Its unique architecture provides the power, punch and performance of a 32-bit microcontroller with the code, current efficiency and cost of a 16-bit.

Specifications:

  • Package - LQFP
  • I/O - 46
  • Interrupts - 24
  • WDT - Yes
  • Timers - (3) 16-bit
  • Pin Count - 64
  • Speed (MHz) - 20
  • Operating Voltage - 2.7 V–3.6 V
  • Analog Features - 12-ch 10-bit ADC
  • Memory Size (KB) - 32
  • RAM (bytes) - 4
  • COMM Interfaces - ESPI, I2C, 2 UARTS with IrDA and LIN
  • Program Memory - Flash
  • Communications Controller - DMA

Applications:

  • Large appliances
  • Hvac
  • Industrial
  • Power tools
  • Automotive
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
160
Total
$7,896.00
USD
Quantity
Unit Price
160+
$9.87
Product Variant Information section