
Manufacturer Part #
Z16F2811AL20SG
Z16F Series ZNEO 4 kB RAM 128kB Flash High-Performance Microcontroller LQFP-100
Product Specification Section
Zilog Z16F2811AL20SG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Zilog Z16F2811AL20SG - Technical Attributes
Attributes Table
Family Name: | Z16F |
Core Processor: | ZNEO |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 4kB |
Speed: | 20MHz |
No of I/O Lines: | 76 |
InterfaceType / Connectivity: | I2C/SPI/UART |
Peripherals: | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog |
Number Of Timers: | 4 |
Supply Voltage: | 2.7V to 3.6V |
Operating Temperature: | 0°C to 70°C |
On-Chip ADC: | 12-chx10-bit |
Watchdog Timers: | 1 |
Recommended Alternate Part Numbers: | Z16F2811AL20EG |
Package Style: | LQFP-100 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$6.68
4
$6.60
15
$6.52
40
$6.46
100+
$6.36
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount