Z16F2810AG20SG in Tray by Zilog | 16 bit General Purpose | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

Z16F2810AG20SG

Z16F Series ZNEO 4 kB RAM 128 kB Flash High-Performance Microcontroller LQFP-64

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog Z16F2810AG20SG - Technical Attributes
Attributes Table
Family Name: Z16F
Core Processor: ZNEO
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 4kB
Speed: 20MHz
No of I/O Lines: 46
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 4
Supply Voltage: 2.7V to 3.6V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Recommended Alternate Part Numbers: Z16F2810AG20EG
Package Style:  LQFP-64
Mounting Method: Surface Mount
Features & Applications

The Z16F2810AG20SG is a high performance 16-Bit Microcontroller with 4 kB RAM, 128 kB flash memory and operating speed of 20 MHz.  Available in surface mount LQFP-64 package.

Features:

  • 20 MHz ZNEO CPU
  • Operational Amplifier
  • Analog Comparator
  • 4-channel Direct Memory Access (DMA) controller supports internal or external DMA requests
  • Two full-duplex 9-bit Universal Asynchronous Receiver/Transmitter (UARTs) with support for Local interconnect Network (LIN) and Infrared Data Association (IrDA)
  • Internal Precision Oscillator (IPO)
  • Inter-Integrated Circuit (I2C) master/slave controller
  • Enhanced Serial Peripheral Interface (ESPI)
  • 12-bit Pulse Width Modulation (PWM) module with three complementary pairs or six independent PWM outputs with deadband generation and fault trip input
  • Three standard 16-bit timers with Capture, Compare, and PWM capability
  • Watchdog Timer (WDT) with internal RC oscillator
  • 76 General-Purpose Input/Output (GPIO) pins
  • 24 interrupts with programmable priority
  • On-Chip Debugger (OCD)
  • Voltage Brownout (VBO) protection
  • Power-on Reset (POR)

Applications:

  • Universal motor control
  • Systems monitoring
  • Security panels
  • Security keypad displays
  • Industrial controls
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6720
Multiple Of:
160
Total
$39,177.60
USD
Quantity
Unit Price
160+
$5.83
Product Variant Information section