Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Memory Density | Memory Organization | Supply Voltage-Nom | Supply Current | Clock Frequency-Max | Write Cycle Time-Max (tWC) | Data Retention | Interface Type | Access Time-Max | Operating Temp Range | No of Terminals | Mounting Feature |
STMicroelectronics M34E02 Series 2 Kb (256 K x 8) 1.7 V SMT Serial I²C Bus EEPROM - TSSOP-8 | Qty Unit Price 4,000 $0.0794 8,000 $0.0781 12,000 $0.0773 16,000 $0.0768 20,000 $0.075 | 248,000 Ready to Ship! | 6 Weeks | 2135 | Reel | TSSOP-8 | 2kb | 256 x 8 | 1.7V to 3.6V | 400kHz | 5ms | Surface Mount | ||||||
STMicroelectronics M24128 Series 128 Kb (16 K x 8) 2.5 V SMT 2 Wire Serial I²C EEPROM - SOIC-8 | Qty Unit Price 2,500 $0.122 5,000 $0.121 10,000 $0.12 12,500 $0.119 37,500 $0.116 | 240,000 Ready to Ship! | 4 Weeks | 2239 | Reel | SOIC-8 | 128kb | 16 K x 8 | 2.5V to 5.5V | 400kHz | 5ms | Surface Mount | ||||||
Qty Unit Price 3,000 $0.126 6,000 $0.124 9,000 $0.123 15,000 $0.121 | 147,000 Ready to Ship! | 10 Weeks | 2508 | Reel | SOIC-8 | 32kb | 4 K x 8 | 1.8V to 5.5V | 400kHz | 5ms | Surface Mount | |||||||
Qty Unit Price 3,000 $0.195 6,000 $0.193 9,000 $0.19 | 105,000 Ready to Ship! | 14 Weeks | 2346 | Reel | UDFN-8 | 16kb | 2 K x 8 | 1.7V to 5.5V | 2mA | 400kHz | 5ms | 100 yr | I2C | 900ns | -40°C to +85°C | 8 | Surface Mount | |
onsemi CAT24C512 Series 512 kb (64K x 8) 1.8 - 5.5 V I2C CMOS Serial EEPROM - SOIC-8 | Qty Unit Price 3,000 $0.23 6,000 $0.225 15,000 $0.22 | 105,000 Ready to Ship! | 12 Weeks | 2431 | Reel | SOIC-8 | 512kb | 64 K x 8 | 1.8V to 5.5V | 1MHz | 5ms | Surface Mount | ||||||
Microchip 24AA16 Series 16 Kbit (2 K x 8) 5.5 V Surface Mount I2C Serial EEPROM - DFN-8 | Qty Unit Price 3,300 $0.42 6,600 $0.415 | 85,800 Ready to Ship! | 7 Weeks | 2447 | Reel | DFN-8 | 16kb | 2 K x 8 | 1.7V to 5.5V | 400kHz | 5ms | Surface Mount | ||||||
STMicroelectronics M24C02 Series 2 kB (256 x 8) 1.8 V SMT Serial I2C Bus EEPROM - UFDFPN-8 | Qty Unit Price 5,000 $0.0738 10,000 $0.0726 15,000 $0.0719 20,000 $0.0714 25,000 $0.0698 | 85,000 Ready to Ship! | 6 Weeks | 2443 | Reel | 2kb | 256 x 8 | 1.8V to 5.5V | 0.8mA | 400kHz | 5ms | 200 yr | I2C | 900ns | -40°C to +85°C | 8 | Surface Mount | |
onsemi CAT24C128 Series 128 Kb (16K X 8) 1.8 - 5.5 V I2C CMOS Serial EEPROM - SOIC-8 | Qty Unit Price 3,000 $0.149 6,000 $0.148 9,000 $0.147 12,000 $0.146 15,000 $0.143 | 81,000 Ready to Ship! | 10 Weeks | 2409 | Reel | SOIC-8 | 128kb | 16 K x 8 | 1.8V to 5.5V | 400kHz | 5ms | Surface Mount | ||||||
Qty Unit Price 3,000 $0.11 6,000 $0.108 15,000 $0.107 30,000 $0.105 | 75,000 Ready to Ship! | 12 Weeks | 2510 | Reel | ||||||||||||||
Qty Unit Price 2,500 $0.225 5,000 $0.22 12,500 $0.215 | 67,500 Ready to Ship! | 14 Weeks | 2435 | Reel | DFN-8 | 4kb | 512 x 8 | 1.7V to 5.5V | 2mA | 1MHz | 4ms | 100 yr | I2C | 450ns | -40°C to +125°C | 8 | Surface Mount | |
onsemi CAT24C02TDI Series 2 kbit (256 x 8) 400 kHz I2C CMOS Serial EEPROM - TSOT-23-5 | Qty Unit Price 3,000 $0.0951 6,000 $0.0935 12,000 $0.092 15,000 $0.0915 45,000 $0.0885 | 48,000 Ready to Ship! | 12 Weeks | 2501 | Reel | TSOT-23-5 | 2kb | 1.7V to 5.5V | 400kHz | 5ms | Surface Mount | |||||||
STMicroelectronics M24512 Series 512 Kb (64 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8 | Qty Unit Price 2,500 $0.275 5,000 $0.27 10,000 $0.265 12,500 $0.26 | 47,500 Ready to Ship! | 10 Weeks | 2311 | Reel | SOIC-8 | 512kb | 64 K x 8 | 1.8V to 5.5V | 400kHz | 5ms | Surface Mount | ||||||
Qty Unit Price 1 $0.24 150 $0.235 500 $0.23 2,000 $0.225 7,500 $0.215 | 46,185 Ready to Ship! | 4 Weeks | 2419 | Tube | PDIP-8 | 16kb | 2 K x 8 | 2.5V to 5.5V | 400kHz | 5ms | Through Hole | |||||||
Microchip ATECC108A Series 2 to 5.5 V 1 MHz Atmel CryptoAuthentication Device - UDFN-8 | Qty Unit Price 15,000 $0.815 | 45,000 Ready to Ship! | 4 Weeks | 2341 | Reel | UDFN-8 | 10kb | 2V to 5.5V | 3mA | 1MHz | 10 yr | I2C | 550ns | -40°C to +85°C | 8 | Surface Mount | ||
STMicroelectronics M95320 Series 32 Kb (4 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock | Qty Unit Price 2,500 $0.153 5,000 $0.151 7,500 $0.15 10,000 $0.149 12,500 $0.146 | 45,000 Ready to Ship! | 8 Weeks | 2409 | Reel | SOIC-8 | Surface Mount | |||||||||||
STMicroelectronics M24C02 Series 2 Kb (256 x 8) 1.8 V Surface Mount I2C Serial EEPROM - SOIC-8 | Qty Unit Price 1 $0.0929 300 $0.0905 1,250 $0.0874 4,000 $0.085 15,000 $0.0799 | 44,420 Ready to Ship! | 6 Weeks | 2306 | Tube | SOIC-8 | 2kb | 256 x 8 | 1.8V to 5.5V | 0.5mA | 400kHz | 5ms | 200 yr | I2C | 900ns | -40°C to +85°C | 8 | Surface Mount |
STMicroelectronics AT24C02-F Series 2-Kbit (256 x 8) SMT I²C Serial I²C bus EEPROM - DFN-5 | Qty Unit Price 5,000 $0.0794 10,000 $0.078 15,000 $0.0773 20,000 $0.0767 25,000 $0.075 | 40,000 Ready to Ship! | 6 Weeks | 2505 | Reel | DFN-5 | 2kb | 256 x 8 | 1.7V to 5.5V | 0.8mA | 400kHz | 5ms | 200 yr | I2C | 900ns | -40°C to +85°C | 5 | Surface Mount |
STMicroelectronics M34E02 Series 2 Kb (256 K x 8) 1.7 V SMT Serial I²C Bus EEPROM - TSSOP-8 | Qty Unit Price 4,000 $0.0886 8,000 $0.0871 12,000 $0.0862 16,000 $0.0856 20,000 $0.0837 | 40,000 Ready to Ship! | 6 Weeks | 1833 | Reel | TSSOP-8 | 2kb | 256 x 8 | 1.7V to 3.6V | 400kHz | 10ms | Surface Mount | ||||||
onsemi CAT24M01 Series 1024 kb (128k x 8) 1.7 - 5.5 V I2C CMOS Serial EEPROM - SOIC-8 | Qty Unit Price 3,000 $0.34 9,000 $0.335 12,000 $0.33 | 33,000 Ready to Ship! | 14 Weeks | 2431 | Reel | SOIC-8 | 1Mb | 128 K x 8 | 1.8V to 5.5V | 1MHz | 5ms | Surface Mount | ||||||
STMicroelectronics M24M02-DR Series 2 Mb (256K x 8) 1.8 V Surface Mount I²C Bus EEPROM - WLCSP-8 | Qty Unit Price 2,500 $1.31 | 32,500 Ready to Ship! | 12 Weeks | 2450 | Reel | WLCSP-8 | 2Mb | 256K x 8 | 1.8V to 5.5V | 2.5mA | 1MHz | 10ms | 200 yr | I2C | 450ns | -40°C to +85°C | 8 | Surface Mount |
Qty Unit Price 3,000 $0.107 6,000 $0.105 9,000 $0.104 15,000 $0.103 30,000 $0.0998 | 24,000 Ready to Ship! | 14 Weeks | 2435 | Reel | TSSOP-8 | 4kb | 512 x 8 | 1.7V to 5.5V | 400kHz | 5ms | Surface Mount | |||||||
onsemi CAT24C128 Series 128 Kb (16K X 8) 1.8 - 5.5 V I2C CMOS Serial EEPROM - SOIC-8 | Qty Unit Price 3,000 $0.149 6,000 $0.148 9,000 $0.147 12,000 $0.146 15,000 $0.143 | 24,000 Ready to Ship! | 10 Weeks | 2431 | Reel | SOIC-8 | 128kb | 16 K x 8 | 1.8V to 5.5V | 400kHz | 5ms | Surface Mount | ||||||
Qty Unit Price 3,300 $0.148 6,600 $0.147 9,900 $0.146 13,200 $0.145 16,500 $0.143 | 23,100 Ready to Ship! | 6 Weeks | 2326 | Reel | SOIC-8 | 32kb | 4 K x 8 | 2.5V to 5.5V | 400kHz | 5ms | Surface Mount | |||||||
Microchip 24AA02 Series 2 Kbit (256 x 8) 5.5 V Surface Mount I2C Serial EEPROM - SOT-23-5 | Qty Unit Price 3,000 $0.265 6,000 $0.26 15,000 $0.255 | 21,000 Ready to Ship! | 4 Weeks | 2421 | Reel | SOT-23-5 (SOT-25) | 2kb | 256 x 8 | 1.7V to 5.5V | 400kHz | 5ms | 200 yr | I2C | 900ns | -40°C to +85°C | 5 | Surface Mount | |
Microchip AT24C02D Series 2 Kb (256 x 8) 1.7 V I2C-Compatible Serial EEPROM - SOIC-8 | Qty Unit Price 4,000 $0.0914 8,000 $0.0898 12,000 $0.0889 16,000 $0.0883 20,000 $0.0863 | 20,000 Ready to Ship! | 5 Weeks | 2450 | Reel | SOIC-8 | 2kb | 256 x 8 | 1.7V to 3.6V | 0.2mA | 1MHz | 5ms | 100 yr | I2C | 450ns | -40°C to +85°C | 8 | Surface Mount |
Added to Your Shopping Cart