24AA16T-I/MC in Reel by Microchip | I2C Interface Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

24AA16T-I/MC

24AA16 Series 16 Kbit (2 K x 8) 5.5 V Surface Mount I2C Serial EEPROM - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Microchip 24AA16T-I/MC - Technical Attributes
Attributes Table
Memory Density: 16kb
Memory Organization: 2 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  DFN-8
Mounting Method: Surface Mount
Features & Applications

The 24AA16T-I/MC is a Part of 24AA16 Series with 5.5 V 16 kbit(2K X 8) I2C Serial EEPROM available in DFN-8 Surface mount package. The device is organized as eight blocks of 256 x 8-bit memory with a 2-wire serial interface

Features:

  • Single Supply with Operation down to 1.7 V for 24AA16 Devices, 2.5 V for 24LC16B Devices
  • Low-Power CMOS Technology:
    • Active current 1 mA, typical
    • Standby current, 1 μA, typical
  • 2-Wire Serial Interface, I2C™ Compatible
  • Schmitt Trigger inputs for Noise Suppression
  • Output Slope Control to eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 5 ms Max.
  • Self-Timed Erase/Write Cycle
  • 16-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection > 4,000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 Years
  • Factory Programming Available
  • Packages include 8-lead PDIP, SOIC, TSSOP,MSOP, DFN, TDFN, 5-lead SOT-23 and Chip Scale
  • Pb-Free and RoHS Compliant
  • Temperature Ranges:
    • Industrial (I): -40°C to +85°C
    • Automotive (E): -40°C to +125°C
Read More...
Pricing Section
Global Stock:
85,800
USA:
85,800
297,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$1,386.00
USD
Quantity
Unit Price
3,300
$0.42
6,600+
$0.415
Product Variant Information section