CAT24C128WI-GT3 in Reel by onsemi | I2C Interface Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CAT24C128WI-GT3

CAT24C128 Series 128 Kb (16K X 8) 1.8 - 5.5 V I2C CMOS Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
onsemi CAT24C128WI-GT3 - Technical Attributes
Attributes Table
Memory Density: 128kb
Memory Organization: 16 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The CAT24C128WI-GT3 is a 128-Kb CMOS serial EEPROM device organized internally as 16,384 pages of 8 bits each. It features 64-Byte page writer buffer and support both Standard (100 kHz) as well as Fast (400 kHz) I2C protocol.

Features:

  • Supports Standard and Fast I2C Protocol
  • 1.8 V to 5.5 V Supply Voltage Range
  • 64−Byte Page Write Buffer
  • Hardware Write Protection for Entire Memory
  • Schmitt Triggers and Noise Suppression Filters on I2C Bus Inputs
  • Low power CMOS Technology
  • 1,000,000 Program/Erase Cycles
  • 100 Year Data Retention
  • Industrial and Extended Temperature Range

Applications:

  • Industrial Controls
  • Automotive Systems
  • Alarm Systems
  • Telecommunication

 

Read More...
Pricing Section
Global Stock:
24,000
USA:
24,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$447.00
USD
Quantity
Unit Price
3,000
$0.149
6,000
$0.148
9,000
$0.147
12,000
$0.146
15,000+
$0.143
Product Variant Information section