Part Details | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Polarity | Type | CE Voltage-Max | Collector Current Max | Power Dissipation-Tot | Collector - Base Voltage | Collector - Emitter Saturation Voltage | Emitter - Base Voltage | DC Current Gain-Min | Collector - Current Cutoff | Configuration | Frequency - Transition | Operating Temp Range | Rise Time | Fall Time | Noise Figure | Input Capacitance | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 10,000 $0.0099 30,000 $0.0095 50,000 $0.0094 150,000 $0.009 250,000 $0.0087 | 20,080,000 Ready to Ship! | 6 Weeks | 2418 | Reel | NPN | General Purpose | 45V | 100mA | 250mW | 50V | 400mV | 6V | 110 | 5µA | Single | 100MHz | -65°C to +150°C | 10dB | 1.5pF | Surface Mount | |||||
Qty Web Price 3,000 $0.0149 12,000 $0.0143 45,000 $0.0137 75,000 $0.0135 150,000 $0.0128 | 17,214,000 Ready to Ship! | 10 Weeks | 2433 | Reel | SOT-23 (SC-59,TO-236) | NPN | 40V | 600mA | 225mW | Surface Mount | |||||||||||||||
Qty Web Price 3,000 $0.0127 12,000 $0.0122 45,000 $0.0117 75,000 $0.0115 150,000 $0.0109 | 17,103,000 Ready to Ship! | 11 Weeks | 2421 | Reel | SOT-23 (SC-59,TO-236) | NPN | 40V | 200mA | 225mW | Surface Mount | |||||||||||||||
Qty Web Price 3,000 $0.0628 9,000 $0.0605 15,000 $0.0594 60,000 $0.0567 90,000 $0.055 | 14,919,000 Ready to Ship! | 14 Weeks | 2424 | Reel | |||||||||||||||||||||
Qty Web Price 3,000 $0.0132 12,000 $0.0126 30,000 $0.0123 75,000 $0.0119 120,000 $0.0114 | 14,661,000 Ready to Ship! | 10 Weeks | 2421 | Reel | SOT-23A-3 | NPN | General Purpose | 80V | 500mA | 225mW | 80V | 0.25V | 4V | 100 | 0.1µA | Single | 100MHz | -55°C to +150°C | 1 | Surface Mount | |||||
Qty Web Price 3,000 $0.0095 12,000 $0.009 45,000 $0.0086 90,000 $0.0084 225,000 $0.0079 | 14,646,000 Ready to Ship! | 6 Weeks | 2408 | Reel | SOT-23 (SC-59,TO-236) | NPN | General Purpose | 45V | 100mA | 250mW | 50V | 200mV | 6V | 200 | 15nA | Single | 100MHz | -65°C to +150°C | 2dB | 11pF | 1 | Surface Mount | |||
Qty Web Price 3,000 $0.0121 12,000 $0.0116 45,000 $0.0111 90,000 $0.0109 225,000 $0.0103 | 14,172,000 Ready to Ship! | 6 Weeks | 2410 | Reel | SOT-23 (SC-59,TO-236) | NPN | General Purpose | 65V | 100mA | 250mW | 80V | 0.2V | 6V | 200 | 15nA | Single | 100MHz | -65°C to +150°C | 2dB | 11pF | 1 | Surface Mount | |||
BC817-25-TP Micro Commercial Components BC817 Series NPN 45 V 0.8 A Surface Mount Small Signal Transistor - SOT-23 | Qty Web Price 3,000 $0.011 12,000 $0.0105 45,000 $0.0099 75,000 $0.0097 150,000 $0.0092 | 13,233,000 Ready to Ship! | 10 Weeks | 2242 | Reel | SOT-23 (SC-59,TO-236) | NPN | Small Signal | 45V | 500mA | 300mW | 50V | 0.7V | 5V | 40 | 0.1µA | Single | 100MHz | -55°C to +150°C | 1 | Surface Mount | ||||
Qty Web Price 10,000 $0.0072 30,000 $0.0069 50,000 $0.0068 150,000 $0.0065 250,000 $0.0063 | 12,940,000 Ready to Ship! | 6 Weeks | 2423 | Reel | SOT-23 (SC-59,TO-236) | NPN | General Purpose | 30V | 100mA | 250mW | 5V | 200 | 15nA | 100MHz | -65°C to +150°C | Surface Mount | |||||||||
Qty Web Price 3,000 $0.0181 9,000 $0.0175 30,000 $0.0168 60,000 $0.0164 120,000 $0.0157 | 12,249,000 Ready to Ship! | 6 Weeks | 2405 | Reel | SOT-23 (SC-59,TO-236) | NPN | General Purpose | 80V | 500mA | 250mW | 80V | 0.25V | 4V | 100 | 50nA | Single | 100MHz | -65°C to +150°C | 1 | Surface Mount | |||||
Qty Web Price 3,000 $0.0164 9,000 $0.0159 30,000 $0.0152 60,000 $0.0149 120,000 $0.0143 | 12,066,000 Ready to Ship! | 10 Weeks | 2423 | Reel | SOT-23A-3 | PNP | General Purpose | 80V | 500mA | 225mW | 80V | 0.25V | 4V | 100 | 0.1µA | Single | 50MHz | -55°C to +150°C | 1 | Surface Mount | |||||
Qty Web Price 3,000 $0.0092 12,000 $0.0088 45,000 $0.0084 90,000 $0.0082 225,000 $0.0077 | 11,565,000 Ready to Ship! | 6 Weeks | 2409 | Reel | SOT-23 (SC-59,TO-236) | NPN | 45V | 100mA | 250mW | Surface Mount | |||||||||||||||
BC817-40-TP Micro Commercial Components BC817 Series 45 V 800 mA Surface Mount NPN Small Signal Transistor - SOT-23-3 | Qty Web Price 3,000 $0.0082 12,000 $0.0078 45,000 $0.0074 90,000 $0.0073 225,000 $0.0068 | 10,827,000 Ready to Ship! | 10 Weeks | 2407 | Reel | SOT-23 (SC-59,TO-236) | NPN | Small Signal | 45V | 500mA | 300mW | 50V | 0.7V | 5V | 250 | 0.1µA | Single | 100MHz | -55°C to +150°C | 1 | Surface Mount | ||||
Qty Web Price 3,000 $0.0125 12,000 $0.012 45,000 $0.0115 75,000 $0.0113 150,000 $0.0107 | 10,158,000 Ready to Ship! | 6 Weeks | 2410 | Reel | SOT-23 (SC-59,TO-236) | NPN | General Purpose | 45V | 500mA | 250mW | 250 | Surface Mount | |||||||||||||
Qty Web Price 3,000 $0.0118 12,000 $0.0113 45,000 $0.0108 75,000 $0.0107 150,000 $0.0101 | 10,005,000 Ready to Ship! | 6 Weeks | 2421 | Reel | SOT-23 (SC-59,TO-236) | NPN | General Purpose | 45V | 500mA | 250mW | 160 | Surface Mount | |||||||||||||
Qty Web Price 10,000 $0.0124 30,000 $0.012 50,000 $0.0118 100,000 $0.0115 200,000 $0.0111 | 9,150,000 Ready to Ship! | 6 Weeks | 2413 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | |||||||||||||||||||
Qty Web Price 10,000 $0.0088 30,000 $0.0084 50,000 $0.0083 150,000 $0.008 250,000 $0.0077 | 9,000,000 Ready to Ship! | 6 Weeks | 2242 | Reel | SOT-23 (SC-59,TO-236) | NPN | General Purpose | 65V | 100mA | 250mW | 200 | Surface Mount | |||||||||||||
Qty Web Price 3,000 $0.0127 12,000 $0.0122 45,000 $0.0117 75,000 $0.0115 150,000 $0.0109 | 8,601,000 Ready to Ship! | 11 Weeks | 2438 | Reel | SOT-23 (SC-59,TO-236) | NPN | 40V | 200mA | 225mW | Surface Mount | |||||||||||||||
Qty Web Price 3,000 $0.0204 9,000 $0.0197 15,000 $0.0193 60,000 $0.0185 90,000 $0.0179 | 8,163,000 Ready to Ship! | 10 Weeks | 2423 | Reel | SOT-23 (SC-59,TO-236) | PNP | General Purpose | 300V | 50mA | 225mW | 25 | Surface Mount | |||||||||||||
Qty Web Price 3,000 $0.0115 12,000 $0.0109 45,000 $0.0104 75,000 $0.0102 150,000 $0.0096 | 8,160,000 Ready to Ship! | 6 Weeks | 2428 | Reel | SOT-23 (SC-59,TO-236) | PNP | Switching | 60V | 600mA | 250mW | 60V | 1.6V | 5V | 50 | 10nA | Single | 200MHz | -65°C to +150°C | 30ns | 65ns | 30pF | 1 | Surface Mount | ||
Qty Web Price 3,000 $0.0449 9,000 $0.0431 12,000 $0.0427 30,000 $0.0413 45,000 $0.04 | 7,404,000 Ready to Ship! | 8 Weeks | 2330 | Reel | SC-74 (TSOP-6) | NPN | General Purpose | 45V | 500mA | 600mW | 50V | 700mV | 5V | 40 | 5µA | Dual | 100MHz | -65°C to +150°C | 1 | Surface Mount | |||||
Qty Web Price 3,000 $0.0125 12,000 $0.012 45,000 $0.0115 75,000 $0.0113 150,000 $0.0107 | 7,332,000 Ready to Ship! | 6 Weeks | 2422 | Reel | SOT-23 (SC-59,TO-236) | NPN | General Purpose | 45V | 500mA | 250mW | 250 | Surface Mount | |||||||||||||
Qty Web Price 3,000 $0.0126 12,000 $0.0121 45,000 $0.0116 75,000 $0.0114 150,000 $0.0108 | 7,125,000 Ready to Ship! | 10 Weeks | 2409 | Reel | SOT-23 (SC-59,TO-236) | NPN | General Purpose | 65V | 0.1A | 225mW | 80V | 0.5V | 6V | 200 | 100nA | Single | 100MHz | -55°C to +150°C | 1 | Surface Mount | |||||
Qty Web Price 3,000 $0.0203 9,000 $0.0196 15,000 $0.0193 60,000 $0.0184 90,000 $0.0178 | 6,615,000 Ready to Ship! | 10 Weeks | 2422 | Reel | SOT-23 (SC-59,TO-236) | NPN | General Purpose | 300V | 50mA | 225mW | 25 | Surface Mount | |||||||||||||
Qty Web Price 10,000 $0.0125 30,000 $0.0121 50,000 $0.0119 100,000 $0.0116 200,000 $0.0112 | 6,540,000 Ready to Ship! | 6 Weeks | 2405 | Reel | SOT-23 (SC-59,TO-236) | NPN | 45V | 500mA | 250mW | Surface Mount |
Added to Your Shopping Cart